Part Details for HCPL-0600-500E by Broadcom Limited
Results Overview of HCPL-0600-500E by Broadcom Limited
- Distributor Offerings: (11 listings)
- Number of FFF Equivalents: (1 replacement)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (5 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
HCPL-0600-500E Information
HCPL-0600-500E by Broadcom Limited is an Optocoupler.
Optocoupler are under the broader part category of Optoelectronics.
Optoelectronic components work to detect, generate, and control light. They can essentially produce and/or react to light. Read more about Optoelectronics on our Optoelectronics part category page.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
55500EJ/B | Rochester Electronics LLC | 55500 - Display Driver, AC Plasma (Line Select) | |
55500EFD/BZA | Rochester Electronics LLC | 55500 - Display Driver, AC Plasma - Dual marked (8601801ZA) | |
55500EFD/B | Rochester Electronics LLC | 55500 - Display Driver, AC Plasma (Line Select) |
Price & Stock for HCPL-0600-500E
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
58Y4683
|
Newark | Optocoupler, Digital, 3.75Kv, Soic-8, No. Of Channels:1 Channel, Isolation Voltage:3.75Kv, Data Rate:10Mbaud, Optocoupler Case Style:Soic, No. Of Pins:8Pins, Product Range:-, Svhc:No Svhc (12-Jan-2017), No. Of Chann Rohs Compliant: Yes |Broadcom HCPL-0600-500E RoHS: Compliant Min Qty: 1500 Package Multiple: 1 Date Code: 0 Container: Reel | 3000 |
|
$0.8670 | Buy Now |
DISTI #
52M7940
|
Newark | Optocoupler, Transistor, 3750Vrms, No. Of Channels:1 Channel, Isolation Voltage:3.75Kv, Data Rate:10Mbaud, Optocoupler Case Style:Soic, No. Of Pins:8Pins, Product Range:-, Input Current:15Ma, Input Current Max:15Ma, Output Voltage:7Vrohs Compliant: Yes |Broadcom HCPL-0600-500E RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 2451 |
|
$1.2000 / $2.4800 | Buy Now |
DISTI #
516-1485-1-ND
|
DigiKey | OPTOISO 3.75KV OPN COLL 8SO TALL Min Qty: 1 Lead time: 14 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
5944 In Stock |
|
$1.0155 / $2.4800 | Buy Now |
DISTI #
HCPL-0600-500E
|
Avnet Americas | Optocoupler Open Collector-OUT DC-IN Single 8-Pin SOIC T/R - Tape and Reel (Alt: HCPL-0600-500E) RoHS: Compliant Min Qty: 1500 Package Multiple: 1500 Lead time: 14 Weeks, 0 Days Container: Reel | 109500 |
|
$0.7341 / $0.7750 | Buy Now |
DISTI #
HCPL-0600-500E
|
Avnet Americas | Optocoupler Open Collector-OUT DC-IN Single 8-Pin SOIC T/R - Tape and Reel (Alt: HCPL-0600-500E) RoHS: Compliant Min Qty: 4500 Package Multiple: 1500 Lead time: 111 Weeks, 0 Days Container: Reel | 0 |
|
$0.7291 / $0.7750 | Buy Now |
DISTI #
630-HCPL-0600-500E
|
Mouser Electronics | High Speed Optocouplers 10MBd 1Ch 5mA RoHS: Compliant | 44571 |
|
$0.9930 / $2.4800 | Buy Now |
DISTI #
HCPL-0600-500E
|
TME | Optocoupler, SMD, Ch: 1, OUT: gate, 3.75kV, 10Mbps, SO8, 10kV/μs Min Qty: 1 | 0 |
|
$0.9800 / $2.4600 | RFQ |
|
Chip 1 Exchange | INSTOCK | 1500 |
|
RFQ | |
|
Chip-Germany GmbH | RoHS: Not Compliant | 8 |
|
RFQ | |
DISTI #
HCPL-0600-500E
|
EBV Elektronik | Optocoupler Open CollectorOUT DCIN Single 8Pin SOIC TR (Alt: HCPL-0600-500E) RoHS: Compliant Min Qty: 1500 Package Multiple: 1500 Lead time: 16 Weeks, 0 Days | EBV - 199500 |
|
Buy Now |
Part Details for HCPL-0600-500E
HCPL-0600-500E CAD Models
HCPL-0600-500E Part Data Attributes
|
HCPL-0600-500E
Broadcom Limited
Buy Now
Datasheet
|
Compare Parts:
HCPL-0600-500E
Broadcom Limited
Logic IC Output Optocoupler, 1-Element, 3750V Isolation, 10MBps, ROHS COMPLIANT, SOIC-8
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | BROADCOM INC | |
Package Description | SOIC-8 | |
Reach Compliance Code | compliant | |
HTS Code | 8541.40.80.00 | |
Factory Lead Time | 14 Weeks | |
Additional Feature | TTL COMPATIBLE, UL RECOGNIZED | |
Configuration | SINGLE | |
Data Rate-Nom | 10 MBps | |
Forward Current-Max | 0.02 A | |
Isolation Voltage-Max | 3750 V | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Elements | 1 | |
Number of Functions | 1 | |
On-State Current-Max | 0.05 A | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Optoelectronic Device Type | LOGIC IC OUTPUT OPTOCOUPLER | |
Packing Method | TR | |
Power Dissipation-Max | 0.085 W | |
Response Time-Max | 4.8e-8 s | |
Response Time-Nom | 1e-7 ns | |
Supply Voltage-Min | 4.5 V | |
Supply Voltage-Nom | 5 V | |
Surface Mount | YES | |
Terminal Finish | MATTE TIN |
Alternate Parts for HCPL-0600-500E
This table gives cross-reference parts and alternative options found for HCPL-0600-500E. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of HCPL-0600-500E, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
HCPL0600R2 | onsemi | $0.7151 | High Speed-10MBit/s Logic Gate Optocoupler, SOIC-8, 2500-REEL | HCPL-0600-500E vs HCPL0600R2 |
HCPL-0600-500E Frequently Asked Questions (FAQ)
-
A good PCB layout for HCPL-0600-500E involves keeping the input and output traces separate, using a ground plane, and minimizing the length of the input traces. It's also recommended to use a 0.1uF capacitor between VCC and GND pins to filter out noise.
-
To ensure reliable operation of HCPL-0600-500E in high-temperature environments, it's essential to follow proper thermal management practices, such as providing adequate heat sinking, using thermal interface materials, and keeping the device within its recommended operating temperature range.
-
HCPL-0600-500E has built-in ESD protection, but it's still important to follow proper ESD handling procedures during assembly and testing. This includes using ESD-safe materials, grounding straps, and ionizers to minimize the risk of ESD damage.
-
Yes, HCPL-0600-500E is designed to operate in high-vibration environments. However, it's essential to ensure that the device is properly secured to the PCB and that the PCB is designed to withstand the expected vibration levels.
-
The recommended soldering profile for HCPL-0600-500E involves a peak temperature of 240°C, with a dwell time of 10-30 seconds. It's essential to follow the recommended soldering profile to prevent damage to the device.