-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
1 CHANNEL LOGIC OUTPUT OPTOCOUPLER, 10Mbps, ROHS COMPLIANT, SOIC-8
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
HCPL-0600-000E by Avago Technologies is an Optocoupler.
Optocoupler are under the broader part category of Optoelectronics.
Optoelectronic components work to detect, generate, and control light. They can essentially produce and/or react to light. Read more about Optoelectronics on our Optoelectronics part category page.
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
BPS8B21FLD000E9LF | Amphenol Communications Solutions | DIN IDC Cable Connector, Side-pierce, Class I, 21 Position | |
10106123-500000ELF | Amphenol Communications Solutions | PwrBlade+® Connector, Power Connectors, 5ACP PF, Vertical, Receptacle. | |
BPS8B96ACD000E9LF | Amphenol Communications Solutions | DIN IDC Cable Connector, Side-pierce, Class I, 96 Position |
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
70158129
|
RS | Optocoupler, Logic, SO-8, Nand, (10MBD),LF Min Qty: 14 Package Multiple: 1 Container: Bulk | 0 |
|
$1.5900 | RFQ |
|
Quest Components | LOGIC IC OUTPUT OPTOCOUPLER, 1-ELEMENT, 3750V ISOLATION, 10MBPS | 102 |
|
$1.4623 / $2.6588 | Buy Now |
DISTI #
SMC-HCPL-0600-000E
|
Sensible Micro Corporation | Optocoupler, Smd, Ch: 1, Out: Darlington, 3.75Kv, 10Mbps, So8 RoHS: Compliant Min Qty: 4 Lead time: 0 Weeks, 1 Days Date Code: 1531 Container: Tubes | 4 |
|
$1.3770 / $1.4917 | RFQ |
|
Chip 1 Exchange | INSTOCK | 300 |
|
RFQ | |
|
Component Electronics, Inc | IN STOCK SHIP TODAY | 4 |
|
$1.5000 / $2.3100 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
HCPL-0600-000E
Avago Technologies
Buy Now
Datasheet
|
Compare Parts:
HCPL-0600-000E
Avago Technologies
1 CHANNEL LOGIC OUTPUT OPTOCOUPLER, 10Mbps, ROHS COMPLIANT, SOIC-8
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AVAGO TECHNOLOGIES INC | |
Package Description | ROHS COMPLIANT, SOIC-8 | |
Reach Compliance Code | compliant | |
HTS Code | 8541.40.80.00 | |
Samacsys Manufacturer | Avago Technologies | |
Additional Feature | TTL COMPATIBLE, UL RECOGNIZED | |
Configuration | SINGLE | |
Data Rate-Nom | 10 MBps | |
Forward Current-Max | 0.02 A | |
Isolation Voltage-Max | 3750 V | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Elements | 1 | |
Number of Functions | 1 | |
On-State Current-Max | 0.05 A | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Optoelectronic Device Type | LOGIC IC OUTPUT OPTOCOUPLER | |
Packing Method | TUBE | |
Power Dissipation-Max | 0.085 W | |
Response Time-Nom | 5e-8 ns | |
Supply Voltage-Min | 4.5 V | |
Supply Voltage-Nom | 5 V | |
Surface Mount | YES | |
Terminal Finish | MATTE TIN |
This table gives cross-reference parts and alternative options found for HCPL-0600-000E. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of HCPL-0600-000E, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
HCPL-0600-000E | Broadcom Limited | $1.0451 | Logic IC Output Optocoupler, 1-Element, 3750V Isolation, 10MBps, ROHS COMPLIANT, SOIC-8 | HCPL-0600-000E vs HCPL-0600-000E |
A good PCB layout for HCPL-0600-000E involves keeping the input and output circuits separate, using a ground plane, and minimizing track lengths and widths to reduce electromagnetic interference (EMI).
To ensure reliable operation in high-temperature environments, ensure that the device is operated within its specified temperature range (-40°C to 100°C), and consider using a heat sink or thermal management system to prevent overheating.
The recommended input signal amplitude for HCPL-0600-000E is 5V to 15V, and the recommended frequency range is up to 10 Mbps. However, the specific input signal requirements may vary depending on the application, so it's essential to consult the datasheet and application notes.
To troubleshoot common issues with HCPL-0600-000E, check the input signal amplitude and frequency, ensure proper PCB layout and grounding, and verify that the device is operated within its specified temperature range. Also, consult the datasheet and application notes for specific troubleshooting guidelines.
HCPL-0600-000E is rated for up to 1 kV of isolation voltage, but it's essential to follow proper safety precautions when working with high-voltage applications, including using proper insulation, grounding, and safety equipment.