Part Details for HCPL-0453#560 by Broadcom Limited
Results Overview of HCPL-0453#560 by Broadcom Limited
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (3 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (4 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
HCPL-0453#560 Information
HCPL-0453#560 by Broadcom Limited is an Optocoupler.
Optocoupler are under the broader part category of Optoelectronics.
Optoelectronic components work to detect, generate, and control light. They can essentially produce and/or react to light. Read more about Optoelectronics on our Optoelectronics part category page.
Price & Stock for HCPL-0453#560
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
HCPL-0453#560-ND
|
DigiKey | OPTOISOLTR 3.75KV 1CH TRANS 8-SO Lead time: 16 Weeks Container: Tape & Reel (TR) | Limited Supply - Call |
|
Buy Now | |
|
Vyrian | Optoelectronics | 1100 |
|
RFQ |
Part Details for HCPL-0453#560
HCPL-0453#560 CAD Models
HCPL-0453#560 Part Data Attributes
|
HCPL-0453#560
Broadcom Limited
Buy Now
Datasheet
|
Compare Parts:
HCPL-0453#560
Broadcom Limited
Logic IC Output Optocoupler, 1-Element, 3750V Isolation, 1MBps, SURFACE MOUNT, SOP-8
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | BROADCOM INC | |
Package Description | SURFACE MOUNT, SOP-8 | |
Reach Compliance Code | compliant | |
HTS Code | 8541.40.80.00 | |
Additional Feature | VDE APPROVED | |
Configuration | SINGLE | |
Current Transfer Ratio-Min | 15% | |
Data Rate-Nom | 1 MBps | |
Forward Current-Max | 0.025 A | |
Forward Voltage-Max | 1.7 V | |
Isolation Voltage-Max | 3750 V | |
JESD-609 Code | e0 | |
Mounting Feature | SURFACE MOUNT | |
Number of Elements | 1 | |
Number of Functions | 1 | |
On-State Current-Max | 0.008 A | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Optoelectronic Device Type | LOGIC IC OUTPUT OPTOCOUPLER | |
Power Dissipation-Max | 0.1 W | |
Surface Mount | YES | |
Terminal Finish | Tin/Lead (Sn/Pb) |
Alternate Parts for HCPL-0453#560
This table gives cross-reference parts and alternative options found for HCPL-0453#560. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of HCPL-0453#560, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
HCPL0453V | Fairchild Semiconductor Corporation | Check for Price | Logic IC Output Optocoupler, 1-Element, 2500V Isolation, 1MBps, SOP-8 | HCPL-0453#560 vs HCPL0453V |
HCPL0453R2V | Fairchild Semiconductor Corporation | Check for Price | Logic IC Output Optocoupler, 1-Element, 2500V Isolation, 1MBps, SOP-8 | HCPL-0453#560 vs HCPL0453R2V |
HCPL0453_NL | Fairchild Semiconductor Corporation | Check for Price | Logic IC Output Optocoupler, 1-Element, 2500V Isolation, 1MBps, LEAD FREE, SOP-8 | HCPL-0453#560 vs HCPL0453_NL |