Part Details for HCPL-0370 by Broadcom Limited
Results Overview of HCPL-0370 by Broadcom Limited
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
HCPL-0370 Information
HCPL-0370 by Broadcom Limited is an Optocoupler.
Optocoupler are under the broader part category of Optoelectronics.
Optoelectronic components work to detect, generate, and control light. They can essentially produce and/or react to light. Read more about Optoelectronics on our Optoelectronics part category page.
Price & Stock for HCPL-0370
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
HCPL-0370-ND
|
DigiKey | OPTOISOLTR 3.75KV 1CH DARL 8-SO Min Qty: 1100 Lead time: 14 Weeks Container: Tube | Temporarily Out of Stock |
|
$3.4185 | Buy Now |
DISTI #
HCPL-0370
|
Avnet Americas | Optocoupler AC/DC-IN 1-CH Darlington With Base DC-OUT 8-Pin SOIC Tube - Rail/Tube (Alt: HCPL-0370) RoHS: Not Compliant Min Qty: 100 Package Multiple: 1 Lead time: 14 Weeks, 0 Days Container: Tube | 0 |
|
$2.9760 / $3.0380 | Buy Now |
DISTI #
630-HCPL-0370
|
Mouser Electronics | Logic Output Optocouplers 1Ch 50mA 275mW RoHS: Not Compliant | 885 |
|
$3.1800 / $7.1700 | Buy Now |
Part Details for HCPL-0370
HCPL-0370 CAD Models
HCPL-0370 Part Data Attributes
|
HCPL-0370
Broadcom Limited
Buy Now
Datasheet
|
Compare Parts:
HCPL-0370
Broadcom Limited
Logic IC Output Optocoupler, 1-Element, 3750V Isolation, SOP-8
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | BROADCOM INC | |
Package Description | SOP-8 | |
Reach Compliance Code | unknown | |
HTS Code | 8541.40.80.00 | |
Factory Lead Time | 14 Weeks | |
Additional Feature | OPEN COLLECTOR, UL RECOGNIZED | |
Configuration | COMPLEX | |
Forward Current-Max | 0.05 A | |
Isolation Voltage-Max | 3750 V | |
JESD-609 Code | e0 | |
Mounting Feature | SURFACE MOUNT | |
Number of Elements | 1 | |
Number of Functions | 1 | |
On-State Current-Max | 0.03 A | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Optoelectronic Device Type | LOGIC IC OUTPUT OPTOCOUPLER | |
Power Dissipation-Max | 0.103 W | |
Response Time-Nom | 0.00004 ns | |
Supply Voltage-Min | 2 V | |
Supply Voltage-Nom | 18 V | |
Surface Mount | YES | |
Terminal Finish | Tin/Lead (Sn/Pb) |
Alternate Parts for HCPL-0370
This table gives cross-reference parts and alternative options found for HCPL-0370. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of HCPL-0370, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
HCPL-0370 | Avago Technologies | Check for Price | 1 CHANNEL LOGIC OUTPUT OPTOCOUPLER, SOP-8 | HCPL-0370 vs HCPL-0370 |
HCPL-0370-500 | Agilent Technologies Inc | Check for Price | Logic IC Output Optocoupler, 1-Element, 3750V Isolation, SO-8 | HCPL-0370 vs HCPL-0370-500 |
HCPL-0370-500E | Avago Technologies | Check for Price | 1 CHANNEL LOGIC OUTPUT OPTOCOUPLER, ROHS COMPLIANT, SOP-8 | HCPL-0370 vs HCPL-0370-500E |
HCPL-0370500E | Avago Technologies | Check for Price | 1 CHANNEL LOGIC OUTPUT OPTOCOUPLER, LEAD FREE, SOP-8 | HCPL-0370 vs HCPL-0370500E |
HCPL-0370-060E | Broadcom Limited | Check for Price | Logic IC Output Optocoupler, 1-Element, 3750V Isolation, ROHS COMPLIANT, SOP-8 | HCPL-0370 vs HCPL-0370-060E |
HCPL-0370000E | Avago Technologies | Check for Price | 1 CHANNEL LOGIC OUTPUT OPTOCOUPLER, LEAD FREE, SOP-8 | HCPL-0370 vs HCPL-0370000E |
HCPL-0370 | Agilent Technologies Inc | Check for Price | Logic IC Output Optocoupler, 1-Element, 3750V Isolation, SO-8 | HCPL-0370 vs HCPL-0370 |
HCPL-0370-060E | Avago Technologies | Check for Price | 1 CHANNEL LOGIC OUTPUT OPTOCOUPLER, ROHS COMPLIANT, SOP-8 | HCPL-0370 vs HCPL-0370-060E |
HCPL-0370-500E | Agilent Technologies Inc | Check for Price | Logic IC Output Optocoupler, 1-Element, 3750V Isolation, SO-8 | HCPL-0370 vs HCPL-0370-500E |
HCPL-0370-560E | Avago Technologies | Check for Price | 1 CHANNEL LOGIC OUTPUT OPTOCOUPLER, ROHS COMPLIANT, SOP-8 | HCPL-0370 vs HCPL-0370-560E |
HCPL-0370 Frequently Asked Questions (FAQ)
-
Broadcom recommends a PCB layout with a solid ground plane, minimal track length, and a 50-ohm transmission line for the output stage to ensure optimal performance and minimize electromagnetic interference (EMI).
-
To ensure reliable operation in high-temperature environments, it is essential to follow proper thermal management practices, such as providing adequate heat sinking, using a thermally conductive PCB material, and keeping the junction temperature below 125°C.
-
The maximum allowable voltage on the VCC pin of HCPL-0370 is 5.5V. Exceeding this voltage can cause permanent damage to the device.
-
Yes, HCPL-0370 is designed for galvanic isolation and can be used in applications requiring electrical isolation between the input and output stages.
-
The typical propagation delay of HCPL-0370 is around 10-15 ns, but this can vary depending on the specific application and operating conditions.