Part Details for HCPL-0370-060E by Broadcom Limited
Results Overview of HCPL-0370-060E by Broadcom Limited
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
HCPL-0370-060E Information
HCPL-0370-060E by Broadcom Limited is an Optocoupler.
Optocoupler are under the broader part category of Optoelectronics.
Optoelectronic components work to detect, generate, and control light. They can essentially produce and/or react to light. Read more about Optoelectronics on our Optoelectronics part category page.
Price & Stock for HCPL-0370-060E
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
HCPL-0370-060E-ND
|
DigiKey | OPTOISOLTR 3.75KV 1CH DARL 8-SO Min Qty: 1600 Lead time: 14 Weeks Container: Tube | Temporarily Out of Stock |
|
$2.3054 | Buy Now |
DISTI #
630-HCPL-0370-060E
|
Mouser Electronics | Logic Output Optocouplers 1Ch 50mA 275mW RoHS: Compliant | 0 |
|
$2.2800 / $2.3000 | Order Now |
DISTI #
HCPL-0370-060E
|
EBV Elektronik | Optocoupler ACDCIN 1CH Darlington With Base DCOUT 8Pin SOIC Tube (Alt: HCPL-0370-060E) RoHS: Compliant Min Qty: 100 Package Multiple: 100 Lead time: 16 Weeks, 0 Days | EBV - 0 |
|
Buy Now |
Part Details for HCPL-0370-060E
HCPL-0370-060E CAD Models
HCPL-0370-060E Part Data Attributes
|
HCPL-0370-060E
Broadcom Limited
Buy Now
Datasheet
|
Compare Parts:
HCPL-0370-060E
Broadcom Limited
Logic IC Output Optocoupler, 1-Element, 3750V Isolation, ROHS COMPLIANT, SOP-8
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | BROADCOM INC | |
Package Description | ROHS COMPLIANT, SOP-8 | |
Reach Compliance Code | compliant | |
HTS Code | 8541.40.80.00 | |
Factory Lead Time | 14 Weeks | |
Additional Feature | CMOS COMPATIBLE, UL RECOGNIZED, VDE APPROVED | |
Configuration | SINGLE | |
Forward Current-Max | 0.05 A | |
Isolation Voltage-Max | 3750 V | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Elements | 1 | |
Number of Functions | 1 | |
On-State Current-Max | 0.03 A | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Optoelectronic Device Type | LOGIC IC OUTPUT OPTOCOUPLER | |
Power Dissipation-Max | 0.103 W | |
Response Time-Nom | 0.00004 ns | |
Supply Voltage-Min | 2 V | |
Supply Voltage-Nom | 18 V | |
Surface Mount | YES | |
Terminal Finish | MATTE TIN |
Alternate Parts for HCPL-0370-060E
This table gives cross-reference parts and alternative options found for HCPL-0370-060E. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of HCPL-0370-060E, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
HCPL-0370 | Broadcom Limited | $2.3127 | Logic IC Output Optocoupler, 1-Element, 3750V Isolation, SOP-8 | HCPL-0370-060E vs HCPL-0370 |
HCPL-0370 | Avago Technologies | Check for Price | 1 CHANNEL LOGIC OUTPUT OPTOCOUPLER, SOP-8 | HCPL-0370-060E vs HCPL-0370 |
HCPL-0370-500 | Agilent Technologies Inc | Check for Price | Logic IC Output Optocoupler, 1-Element, 3750V Isolation, SO-8 | HCPL-0370-060E vs HCPL-0370-500 |
HCPL-0370-500E | Avago Technologies | Check for Price | 1 CHANNEL LOGIC OUTPUT OPTOCOUPLER, ROHS COMPLIANT, SOP-8 | HCPL-0370-060E vs HCPL-0370-500E |
HCPL-0370500E | Avago Technologies | Check for Price | 1 CHANNEL LOGIC OUTPUT OPTOCOUPLER, LEAD FREE, SOP-8 | HCPL-0370-060E vs HCPL-0370500E |
HCPL-0370000E | Avago Technologies | Check for Price | 1 CHANNEL LOGIC OUTPUT OPTOCOUPLER, LEAD FREE, SOP-8 | HCPL-0370-060E vs HCPL-0370000E |
HCPL-0370 | Agilent Technologies Inc | Check for Price | Logic IC Output Optocoupler, 1-Element, 3750V Isolation, SO-8 | HCPL-0370-060E vs HCPL-0370 |
HCPL-0370-060E | Avago Technologies | Check for Price | 1 CHANNEL LOGIC OUTPUT OPTOCOUPLER, ROHS COMPLIANT, SOP-8 | HCPL-0370-060E vs HCPL-0370-060E |
HCPL-0370-500E | Agilent Technologies Inc | Check for Price | Logic IC Output Optocoupler, 1-Element, 3750V Isolation, SO-8 | HCPL-0370-060E vs HCPL-0370-500E |
HCPL-0370-560E | Avago Technologies | Check for Price | 1 CHANNEL LOGIC OUTPUT OPTOCOUPLER, ROHS COMPLIANT, SOP-8 | HCPL-0370-060E vs HCPL-0370-560E |