Part Details for HCMS-2964 by Avago Technologies
Results Overview of HCMS-2964 by Avago Technologies
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (1 replacement)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (2 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
HCMS-2964 Information
HCMS-2964 by Avago Technologies is an LED Display.
LED Displays are under the broader part category of Optoelectronics.
Optoelectronic components work to detect, generate, and control light. They can essentially produce and/or react to light. Read more about Optoelectronics on our Optoelectronics part category page.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
2964B/BUA | Rochester Electronics LLC | 2964B - Dynamic Memory Controller |
Price & Stock for HCMS-2964
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | 20 |
|
RFQ | ||
|
Quest Components | 16 |
|
$22.9273 / $24.1340 | Buy Now |
Part Details for HCMS-2964
HCMS-2964 CAD Models
HCMS-2964 Part Data Attributes
|
HCMS-2964
Avago Technologies
Buy Now
Datasheet
|
Compare Parts:
HCMS-2964
Avago Technologies
5X7 DOT MATRIX DISPLAY, ORANGE, 4.57mm
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AVAGO TECHNOLOGIES INC | |
Reach Compliance Code | compliant | |
HTS Code | 8541.40.20.00 | |
Samacsys Manufacturer | Avago Technologies | |
Additional Feature | TTL COMPATIBLE | |
Color | ORANGE | |
Color@Wavelength | Orange | |
Configuration | COMPLEX | |
Display Height | 4.57 mm | |
Forward Voltage-Max | 5.5 V | |
JESD-609 Code | e2 | |
Number of Characters | 4 | |
Number of Functions | 4 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Optoelectronic Device Type | 5 X 7 DOT MATRIX LED DISPLAY | |
Peak Wavelength | 600 nm | |
Terminal Finish | TIN COPPER |
Alternate Parts for HCMS-2964
This table gives cross-reference parts and alternative options found for HCMS-2964. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of HCMS-2964, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
HCMS-2964 | Broadcom Limited | Check for Price | Smart/Normal 5 X 7 Dot Matrix LED Display, 4-Character, Orange, 4.57mm | HCMS-2964 vs HCMS-2964 |
HCMS-2964 Frequently Asked Questions (FAQ)
-
A 4-layer PCB with a solid ground plane and a separate power plane is recommended. Keep the signal traces short and away from the power plane to minimize noise and EMI.
-
Use a heat sink with a thermal resistance of less than 10°C/W and ensure good airflow around the device. Also, reduce the power consumption by optimizing the clock frequency and voltage settings.
-
The maximum allowable voltage tolerance is ±10% of the recommended operating voltage. Exceeding this tolerance may affect the device's reliability and performance.
-
No, HCMS-2964 is not designed for radiation-hardened applications. It does not meet the requirements for total ionizing dose (TID) and single-event effects (SEE).
-
Use a logic analyzer or oscilloscope to capture the I2C signals and verify that the clock frequency, data format, and slave address are correct. Check for bus contention, noise, and signal integrity issues.