Part Details for HCM1A0703-2R2-R by Eaton Bussmann
Results Overview of HCM1A0703-2R2-R by Eaton Bussmann
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
HCM1A0703-2R2-R Information
HCM1A0703-2R2-R by Eaton Bussmann is a Fixed Inductor.
Fixed Inductors are under the broader part category of Inductors.
Inductors are passive components that resist sudden changes in current by storing and releasing energy in an electromagnetic fiel. They are often used in power circuits and energy storage. Read more about Inductors on our Inductors part category page.
Price & Stock for HCM1A0703-2R2-R
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2266-HCM1A0703-2R2-RTR-ND
|
DigiKey | FIXED IND 2.2UH 5.7A 20MOHM SMD Min Qty: 1 Lead time: 12 Weeks Container: Tape & Reel (TR) MARKETPLACE PRODUCT |
5220 In Stock |
|
$0.9600 | Buy Now |
DISTI #
283-HCM1A0703-2R2-RCT-ND
|
DigiKey | FIXED IND 2.2UH 5.7A 20MOHM SMD Min Qty: 1 Lead time: 12 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.5437 / $1.2000 | Buy Now |
|
Onlinecomponents.com | Inductor Power Shielded Wirewound 2.2uH/1.4uH 20% 100KHz Powdered Iron 5.7A 20mOhm DCR Automotive T/R RoHS: Compliant |
5220 Partner Stock |
|
$0.8590 / $1.8800 | Buy Now |
DISTI #
000000000005578726
|
Sager | Power Inductors - SMD 2.2uH 18A AEC-Q200 Min Qty: 2000 | 0 |
|
$1.0800 | Buy Now |
|
Master Electronics | Inductor Power Shielded Wirewound 2.2uH/1.4uH 20% 100KHz Powdered Iron 5.7A 20mOhm DCR Automotive T/R RoHS: Compliant |
5220 Partner Stock |
|
$0.8590 / $1.8800 | Buy Now |