Part Details for HCM0703-4R7-R by Cooper Industries
Results Overview of HCM0703-4R7-R by Cooper Industries
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
HCM0703-4R7-R Information
HCM0703-4R7-R by Cooper Industries is a Fixed Inductor.
Fixed Inductors are under the broader part category of Inductors.
Inductors are passive components that resist sudden changes in current by storing and releasing energy in an electromagnetic fiel. They are often used in power circuits and energy storage. Read more about Inductors on our Inductors part category page.
Price & Stock for HCM0703-4R7-R
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Vyrian | Inductors | 17859 |
|
RFQ |
Part Details for HCM0703-4R7-R
HCM0703-4R7-R CAD Models
HCM0703-4R7-R Part Data Attributes
|
HCM0703-4R7-R
Cooper Industries
Buy Now
Datasheet
|
Compare Parts:
HCM0703-4R7-R
Cooper Industries
General Purpose Inductor, 4.7uH, 20%, 1 Element, Iron-Core, SMD, 2827, CHIP, 2827, HALOGEN FREE AND ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | COOPER INDUSTRIES | |
Package Description | CHIP, 2827, HALOGEN FREE AND ROHS COMPLIANT | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Case/Size Code | 2827 | |
Construction | Chip | |
Core Material | IRON | |
DC Resistance | 0.04 Ω | |
Inductance-Nom (L) | 4.7 µH | |
Inductor Application | POWER INDUCTOR | |
Inductor Type | GENERAL PURPOSE INDUCTOR | |
JESD-609 Code | e3 | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 3 mm | |
Package Length | 7.1 mm | |
Package Style | SMT | |
Package Width | 6.8 mm | |
Packing Method | TR, 13 Inch | |
Rated Current-Max | 5.5 A | |
Shape/Size Description | RECTANGULAR PACKAGE | |
Shielded | YES | |
Surface Mount | YES | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Placement | DUAL ENDED | |
Terminal Shape | WRAPAROUND | |
Test Frequency | 0.1 MHz | |
Tolerance | 20% |