Part Details for HCM0703-4R7-R by Coiltronics
Results Overview of HCM0703-4R7-R by Coiltronics
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
HCM0703-4R7-R Information
HCM0703-4R7-R by Coiltronics is a Fixed Inductor.
Fixed Inductors are under the broader part category of Inductors.
Inductors are passive components that resist sudden changes in current by storing and releasing energy in an electromagnetic fiel. They are often used in power circuits and energy storage. Read more about Inductors on our Inductors part category page.
Price & Stock for HCM0703-4R7-R
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
77R1543
|
Newark | Inductor, Shielded, 4.7Uh, 10A, Smd, Inductance:4.7Μh, Rms Current (Irms):5.5A, Inductor Construction:Shielded, Saturation Current (Isat):10A, Product Range:Hcm0703 Series, Inductor Case/Package:-, Dc Resistance Max:0.04Ohm Rohs Compliant: Yes |Eaton Coiltronics HCM0703-4R7-R RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 908 |
|
$0.7720 | Buy Now |
DISTI #
69R5507
|
Newark | Inductor, Shielded, 4.7Uh, 10A, Smd, Full Reel, Inductance:4.7Μh, Rms Current (Irms):5.5A, Inductor Construction:Shielded, Saturation Current (Isat):10A, Product Range:Hcm0703 Series, Inductor Case/Package:-, Product Length:7.1Mm Rohs Compliant: Yes |Eaton Coiltronics HCM0703-4R7-R RoHS: Compliant Min Qty: 1500 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$1.1000 / $1.3700 | Buy Now |