Part Details for HC9-220-R by Coiltronics
Results Overview of HC9-220-R by Coiltronics
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
HC9-220-R Information
HC9-220-R by Coiltronics is a Fixed Inductor.
Fixed Inductors are under the broader part category of Inductors.
Inductors are passive components that resist sudden changes in current by storing and releasing energy in an electromagnetic fiel. They are often used in power circuits and energy storage. Read more about Inductors on our Inductors part category page.
Price & Stock for HC9-220-R
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
76T4752
|
Newark | Surface Mount Power Inductor, Hc9 Series, 22 H, 15%, Shielded, 0.0257 Ohm, 6.3 A Rohs Compliant: Yes |Eaton Coiltronics HC9-220-R RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 560 |
|
$1.9000 / $2.5200 | Buy Now |
DISTI #
28X2038
|
Newark | Inductor, Shielded, 22Uh, 8.7A, Smd, Full Reel, Inductance:22Μh, Rms Current (Irms):6.3A, Inductor Construction:Shielded, Saturation Current (Isat):8.7A, Product Range:Hc9 Series, Dc Resistance Max:0.0257Ohm, Product Length:14.1Mm Rohs Compliant: Yes |Eaton Coiltronics HC9-220-R RoHS: Compliant Min Qty: 450 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$1.8400 / $2.3500 | Buy Now |
|
Onlinecomponents.com | Inductor Power Wirewound 22.4uH/22uH 15% 100KHz 6.3A 25.7mOhm DCR T/R RoHS: Compliant | 0 |
|
$1.5900 / $1.7200 | Buy Now |
Part Details for HC9-220-R
HC9-220-R CAD Models
HC9-220-R Part Data Attributes
|
HC9-220-R
Coiltronics
Buy Now
Datasheet
|
Compare Parts:
HC9-220-R
Coiltronics
General Purpose Inductor,
|
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | COILTRONICS INC | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Samacsys Manufacturer | COILTRONICS | |
Inductor Type | GENERAL PURPOSE INDUCTOR |
HC9-220-R Frequently Asked Questions (FAQ)
-
The recommended PCB land pattern for the HC9-220-R is a rectangular pad with a minimum size of 50 mils x 30 mils, with a non-solder mask defined (NSMD) pad shape to ensure proper soldering and thermal relief.
-
The HC9-220-R has a maximum operating temperature of 125°C. Ensure good airflow around the component, and consider using a thermal interface material (TIM) to improve heat transfer between the inductor and the PCB. Avoid overheating, as it can reduce the component's lifespan.
-
Store the HC9-220-R in a dry, cool place, away from direct sunlight and moisture. Handle the components by the body, avoiding touching the leads or electrical contacts to prevent damage or contamination. Use anti-static packaging and follow ESD precautions when handling the components.
-
The HC9-220-R is designed to withstand moderate vibration levels. However, if your application involves extreme vibration, consider using a vibration-dampening material or a more robust mounting method to ensure the component's reliability.
-
Keep the HC9-220-R at a safe distance from sensitive components, such as magnetometers or other inductors. Use shielding materials or orient the inductor to minimize magnetic field interference. Consider using a mu-metal shield or a ferrite bead to absorb stray magnetic fields.