Part Details for HC1J228M25025HA159 by Samwha Electronics
Results Overview of HC1J228M25025HA159 by Samwha Electronics
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
HC1J228M25025HA159 Information
HC1J228M25025HA159 by Samwha Electronics is an Aluminum Electrolytic Capacitor.
Aluminum Electrolytic Capacitors are under the broader part category of Capacitors.
A capacitor is a passive electronic component that stores energy. Capacitors are commonly used for energy storage, voltage suppression, and signal filtering. Read more about Capacitors on our Capacitors part category page.
Price & Stock for HC1J228M25025HA159
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
KEL3696
|
Rutronik | HC 2200uF 63V 20% 25x25/10,0 RoHS: Compliant Min Qty: 150 Package Multiple: 150 Container: Bulk |
Stock DE - 900 Stock HK - 0 Stock US - 0 Stock SG - 0 |
|
$0.8096 / $1.0495 | Buy Now |