Part Details for HBS1GFA2SP011C by C&K
Results Overview of HBS1GFA2SP011C by C&K
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (8 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
HBS1GFA2SP011C Information
HBS1GFA2SP011C by C&K is a Snap Acting/Limit Switch.
Snap Acting/Limit Switches are under the broader part category of Switches.
Electrical switches are binary devices that control the flow of current in a circuit by either allowing or preventing the flow of electrons. Read more about Switches on our Switches part category page.
Price & Stock for HBS1GFA2SP011C
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
HBS1GFA2SP011C-ND
|
DigiKey | SWITCH SNAP ACTION SPDT 5A 125V Min Qty: 50 Lead time: 31 Weeks Container: Bulk | Temporarily Out of Stock |
|
$14.3164 | Buy Now |
DISTI #
611-HBS1GFA2SP011C
|
Mouser Electronics | Basic / Snap Action Switches Snap RoHS: Compliant | 0 |
|
$19.9100 / $19.9600 | Order Now |
DISTI #
000000000002422113
|
Sager | Basic / Snap Action Switches Snap | 0 |
|
Buy Now |
Part Details for HBS1GFA2SP011C
HBS1GFA2SP011C CAD Models
HBS1GFA2SP011C Part Data Attributes
|
HBS1GFA2SP011C
C&K
Buy Now
Datasheet
|
Compare Parts:
HBS1GFA2SP011C
C&K
SNAP ACTING/LIMIT SWITCH, SPDT, MOMENTARY, 0.64mm, PANEL MOUNT
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | C & K COMPONENTS INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.50.70.00 | |
Samacsys Manufacturer | C & K COMPONENTS | |
Actuator Length | 0.045 inch | |
Actuator Material | PHENOLIC | |
Actuator Travel | 0.64 mm | |
Actuator Type | PIN PLUNGER | |
Body Breadth | 17.5 mm | |
Body Height | 21.1 mm | |
Body Length or Diameter | 49.3 mm | |
Contact (AC) Max Rating R Load | 5A@250VAC | |
Contact Current(AC)-Max | 5 A | |
Contact Voltage(AC)-Max | 250 V | |
Dielectric Withstand Volts | 1500VRMS V | |
Electrical Life | 150000 Cycle(s) | |
Housing Material | PHENOLIC | |
Insulation Resistance | 1000000000 Ω | |
Insulator Material | PHENOLIC | |
JESD-609 Code | e3 | |
Mounting Feature | PANEL MOUNT | |
Operating Force-Max | 1.13 N | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Pre-Travel-Max | 0.51 mm | |
Sealing | IP65 | |
Surface Mount | NO | |
Switch Action | MOMENTARY | |
Switch Function | SPDT | |
Switch Type | SNAP ACTING/LIMIT SWITCH | |
Terminal Finish | Tin (Sn) | |
Terminal Material | BRASS | |
Termination Type | SCREW |
Alternate Parts for HBS1GFA2SP011C
This table gives cross-reference parts and alternative options found for HBS1GFA2SP011C. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of HBS1GFA2SP011C, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
HBS2GFA2SP055C | C&K | Check for Price | SNAP ACTING/LIMIT SWITCH, SPDT, MOMENTARY, 0.64mm, PANEL MOUNT | HBS1GFA2SP011C vs HBS2GFA2SP055C |
HBS7GFA2SP055C | C&K | Check for Price | SNAP ACTING/LIMIT SWITCH, SPDT, MOMENTARY, 0.64mm, PANEL MOUNT | HBS1GFA2SP011C vs HBS7GFA2SP055C |
HBS7GFA2SP011C | C&K | Check for Price | SNAP ACTING/LIMIT SWITCH, SPDT, MOMENTARY, 0.64mm, PANEL MOUNT | HBS1GFA2SP011C vs HBS7GFA2SP011C |
HBS7GFA2SP041C | C&K | Check for Price | SNAP ACTING/LIMIT SWITCH, SPDT, MOMENTARY, 0.64mm, PANEL MOUNT | HBS1GFA2SP011C vs HBS7GFA2SP041C |
HBS4GFA2SP055C | C&K | Check for Price | SNAP ACTING/LIMIT SWITCH, SPDT, MOMENTARY, 0.64mm, PANEL MOUNT | HBS1GFA2SP011C vs HBS4GFA2SP055C |
HBS2GFA2SP041C | C&K | Check for Price | SNAP ACTING/LIMIT SWITCH, SPDT, MOMENTARY, 0.64mm, PANEL MOUNT | HBS1GFA2SP011C vs HBS2GFA2SP041C |
HBS1GFA2SP055C | C&K | Check for Price | SNAP ACTING/LIMIT SWITCH, SPDT, MOMENTARY, 0.64mm, PANEL MOUNT | HBS1GFA2SP011C vs HBS1GFA2SP055C |
HBS2GFA2SP011C | C&K | Check for Price | SNAP ACTING/LIMIT SWITCH, SPDT, MOMENTARY, 0.64mm, PANEL MOUNT | HBS1GFA2SP011C vs HBS2GFA2SP011C |