Part Details for HBLXT974BHCA8 by Inphi Corporation
Results Overview of HBLXT974BHCA8 by Inphi Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (1 replacement)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
HBLXT974BHCA8 Information
HBLXT974BHCA8 by Inphi Corporation is a Network Interface.
Network Interfaces are under the broader part category of Telecommunication Circuits.
A telecommunications circuit transmits and receives information between points. Key components include transmitters, receivers, amplifiers, and multiplexers. Read more about Telecommunication Circuits on our Telecommunication Circuits part category page.
Part Details for HBLXT974BHCA8
HBLXT974BHCA8 CAD Models
HBLXT974BHCA8 Part Data Attributes
|
HBLXT974BHCA8
Inphi Corporation
Buy Now
Datasheet
|
Compare Parts:
HBLXT974BHCA8
Inphi Corporation
Ethernet Transceiver, PQFP160, PLASTIC, MS-002DD-1, HQFP-160
|
Rohs Code | No | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | INPHI CORP | |
Package Description | PLASTIC, MS-002DD-1, HQFP-160 | |
Reach Compliance Code | compliant | |
HTS Code | 8542.39.00.01 | |
JESD-30 Code | S-PQFP-G160 | |
Length | 28 mm | |
Number of Functions | 1 | |
Number of Terminals | 160 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Package Body Material | PLASTIC/EPOXY | |
Package Code | HQFP | |
Package Shape | SQUARE | |
Package Style | FLATPACK, HEAT SINK/SLUG | |
Qualification Status | Not Qualified | |
Seated Height-Max | 4.07 mm | |
Supply Voltage-Nom | 5 V | |
Surface Mount | YES | |
Telecom IC Type | ETHERNET TRANSCEIVER | |
Temperature Grade | COMMERCIAL | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | QUAD | |
Width | 28 mm |
Alternate Parts for HBLXT974BHCA8
This table gives cross-reference parts and alternative options found for HBLXT974BHCA8. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of HBLXT974BHCA8, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
HBLXT974BHCA8 | Cortina Systems Inc | Check for Price | Ethernet Transceiver, PQFP160, PLASTIC, MS-002DD-1, HQFP-160 | HBLXT974BHCA8 vs HBLXT974BHCA8 |