Part Details for HBAT-540B-TR1 by Broadcom Limited
Results Overview of HBAT-540B-TR1 by Broadcom Limited
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (9 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
HBAT-540B-TR1 Information
HBAT-540B-TR1 by Broadcom Limited is a Transient Suppressor.
Transient Suppressors are under the broader part category of Diodes.
A diode is a electrical part that can control the direction in which the current flows in a device. Consider factors like voltage drop, current capacity, reverse voltage, and operating frequency when selecting a diode. Read more about Diodes on our Diodes part category page.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
54F540/BRA | Rochester Electronics LLC | 54F540 - M38510/33204BRA Bus Driver | |
TPS54540BDDAR | Texas Instruments | 4.5-V to 42-V input, 5-A step-down converter with Eco-mode™ 8-SO PowerPAD -40 to 150 | |
TPS54540BQDDARQ1 | Texas Instruments | 4.5-V to 42-V input, 5-A, step-down DC-DC converter with Eco-mode™ 8-SO PowerPAD -40 to 125 |
Part Details for HBAT-540B-TR1
HBAT-540B-TR1 CAD Models
HBAT-540B-TR1 Part Data Attributes
|
HBAT-540B-TR1
Broadcom Limited
Buy Now
Datasheet
|
Compare Parts:
HBAT-540B-TR1
Broadcom Limited
Trans Voltage Suppressor Diode, 30V V(RWM), Unidirectional, 1 Element, Silicon, SC-70, 3 PIN
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | BROADCOM INC | |
Package Description | SC-70, 3 PIN | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.50 | |
Additional Feature | LOW CAPACITANCE | |
Breakdown Voltage-Min | 30 V | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | TRANS VOLTAGE SUPPRESSOR DIODE | |
Forward Voltage-Max (VF) | 0.8 V | |
JESD-30 Code | R-PDSO-G3 | |
JESD-609 Code | e0 | |
Non-rep Pk Forward Current-Max | 1 A | |
Number of Elements | 1 | |
Number of Terminals | 3 | |
Operating Temperature-Max | 150 °C | |
Output Current-Max | 0.43 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Polarity | UNIDIRECTIONAL | |
Power Dissipation-Max | 0.825 W | |
Qualification Status | Not Qualified | |
Rep Pk Reverse Voltage-Max | 30 V | |
Surface Mount | YES | |
Technology | SCHOTTKY | |
Terminal Finish | TIN LEAD | |
Terminal Form | GULL WING | |
Terminal Position | DUAL |
Alternate Parts for HBAT-540B-TR1
This table gives cross-reference parts and alternative options found for HBAT-540B-TR1. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of HBAT-540B-TR1, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
HBAT-540B-BLKG | Agilent Technologies Inc | Check for Price | Trans Voltage Suppressor Diode, 30V V(RWM), Unidirectional, 1 Element, Silicon, LEAD FREE, SC-70, 3 PIN | HBAT-540B-TR1 vs HBAT-540B-BLKG |
HBAT-540B-BLK | Hewlett Packard Co | Check for Price | Trans Voltage Suppressor Diode, 30V V(RWM), Unidirectional, 1 Element, Silicon, SC-70, 3 PIN | HBAT-540B-TR1 vs HBAT-540B-BLK |
HBAT-540B-TR2 | Avago Technologies | Check for Price | UNIDIRECTIONAL, SILICON, TVS DIODE, SC-70, 3 PIN | HBAT-540B-TR1 vs HBAT-540B-TR2 |
HBAT-540B-BLKG | Avago Technologies | Check for Price | UNIDIRECTIONAL, SILICON, TVS DIODE, ROHS COMPLIANT, SC-70, 3 PIN | HBAT-540B-TR1 vs HBAT-540B-BLKG |
HBAT-540B-BLK | Agilent Technologies Inc | Check for Price | Trans Voltage Suppressor Diode, 30V V(RWM), Unidirectional, 1 Element, Silicon, SC-70, 3 PIN | HBAT-540B-TR1 vs HBAT-540B-BLK |
HBAT-540B-TR2G | Avago Technologies | Check for Price | UNIDIRECTIONAL, SILICON, TVS DIODE, ROHS COMPLIANT, SC-70, 3 PIN | HBAT-540B-TR1 vs HBAT-540B-TR2G |
HBAT-540B-TR2 | Broadcom Limited | Check for Price | Trans Voltage Suppressor Diode, 30V V(RWM), Unidirectional, 1 Element, Silicon, SC-70, 3 PIN | HBAT-540B-TR1 vs HBAT-540B-TR2 |
HBAT-540B-TR1G | Avago Technologies | Check for Price | UNIDIRECTIONAL, SILICON, TVS DIODE, ROHS COMPLIANT, SC-70, 3 PIN | HBAT-540B-TR1 vs HBAT-540B-TR1G |
HBAT-540B-TR1G | Agilent Technologies Inc | Check for Price | Trans Voltage Suppressor Diode, 30V V(RWM), Unidirectional, 1 Element, Silicon, LEAD FREE, SC-70, 3 PIN | HBAT-540B-TR1 vs HBAT-540B-TR1G |
HBAT-540B-TR1 Frequently Asked Questions (FAQ)
-
The recommended operating temperature range for HBAT-540B-TR1 is -40°C to 125°C.
-
Proper thermal management can be achieved by providing a heat sink or thermal pad on the top of the device, and ensuring good airflow around the component.
-
The maximum power dissipation for HBAT-540B-TR1 is 1.5W. However, it's recommended to keep the power dissipation below 1W for optimal performance and reliability.
-
Yes, HBAT-540B-TR1 is designed to withstand high-vibration environments. However, it's recommended to follow proper mounting and soldering techniques to ensure the device remains securely attached to the PCB.
-
Troubleshooting issues with HBAT-540B-TR1 typically involves checking the power supply, signal integrity, and thermal management. It's also recommended to consult the datasheet and application notes for specific guidance.