Part Details for HBAT-540B-TR1 by Agilent Technologies Inc
Results Overview of HBAT-540B-TR1 by Agilent Technologies Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
HBAT-540B-TR1 Information
HBAT-540B-TR1 by Agilent Technologies Inc is a Transient Suppressor.
Transient Suppressors are under the broader part category of Diodes.
A diode is a electrical part that can control the direction in which the current flows in a device. Consider factors like voltage drop, current capacity, reverse voltage, and operating frequency when selecting a diode. Read more about Diodes on our Diodes part category page.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
54F540/BRA | Rochester Electronics LLC | 54F540 - M38510/33204BRA Bus Driver |
Part Details for HBAT-540B-TR1
HBAT-540B-TR1 CAD Models
HBAT-540B-TR1 Part Data Attributes
|
HBAT-540B-TR1
Agilent Technologies Inc
Buy Now
Datasheet
|
Compare Parts:
HBAT-540B-TR1
Agilent Technologies Inc
Trans Voltage Suppressor Diode, 30V V(RWM), Unidirectional, 1 Element, Silicon, SC-70, 3 PIN
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | AGILENT TECHNOLOGIES INC | |
Part Package Code | SC-70 | |
Package Description | R-PDSO-G3 | |
Pin Count | 3 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.50 | |
Additional Feature | LOW CAPACITANCE | |
Breakdown Voltage-Min | 30 V | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | TRANS VOLTAGE SUPPRESSOR DIODE | |
Forward Voltage-Max (VF) | 0.8 V | |
JESD-30 Code | R-PDSO-G3 | |
JESD-609 Code | e0 | |
Non-rep Pk Forward Current-Max | 1 A | |
Number of Elements | 1 | |
Number of Terminals | 3 | |
Operating Temperature-Max | 150 °C | |
Output Current-Max | 0.43 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Polarity | UNIDIRECTIONAL | |
Power Dissipation-Max | 0.825 W | |
Qualification Status | Not Qualified | |
Rep Pk Reverse Voltage-Max | 30 V | |
Surface Mount | YES | |
Technology | SCHOTTKY | |
Terminal Finish | TIN LEAD | |
Terminal Form | GULL WING | |
Terminal Position | DUAL |
Alternate Parts for HBAT-540B-TR1
This table gives cross-reference parts and alternative options found for HBAT-540B-TR1. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of HBAT-540B-TR1, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
HBAT-540B-TR1 | Hewlett Packard Co | Check for Price | Trans Voltage Suppressor Diode, 30V V(RWM), Unidirectional, 1 Element, Silicon, SC-70, 3 PIN | HBAT-540B-TR1 vs HBAT-540B-TR1 |
HBAT-540B-TR2 | Agilent Technologies Inc | Check for Price | Trans Voltage Suppressor Diode, 30V V(RWM), Unidirectional, 1 Element, Silicon, SC-70, 3 PIN | HBAT-540B-TR1 vs HBAT-540B-TR2 |
HBAT-540B-BLK | Avago Technologies | Check for Price | UNIDIRECTIONAL, SILICON, TVS DIODE, SC-70, 3 PIN | HBAT-540B-TR1 vs HBAT-540B-BLK |
HBAT-540B-TR1G | Agilent Technologies Inc | Check for Price | Trans Voltage Suppressor Diode, 30V V(RWM), Unidirectional, 1 Element, Silicon, LEAD FREE, SC-70, 3 PIN | HBAT-540B-TR1 vs HBAT-540B-TR1G |
HBAT-540B-TR2G | Avago Technologies | Check for Price | UNIDIRECTIONAL, SILICON, TVS DIODE, ROHS COMPLIANT, SC-70, 3 PIN | HBAT-540B-TR1 vs HBAT-540B-TR2G |
HBAT-540B-TR1 | Broadcom Limited | Check for Price | Trans Voltage Suppressor Diode, 30V V(RWM), Unidirectional, 1 Element, Silicon, SC-70, 3 PIN | HBAT-540B-TR1 vs HBAT-540B-TR1 |
HBAT-540B-BLKG | Broadcom Limited | Check for Price | Trans Voltage Suppressor Diode, 30V V(RWM), Unidirectional, 1 Element, Silicon, ROHS COMPLIANT, SC-70, 3 PIN | HBAT-540B-TR1 vs HBAT-540B-BLKG |
HBAT-540B-TR2G | Broadcom Limited | Check for Price | Trans Voltage Suppressor Diode, 30V V(RWM), Unidirectional, 1 Element, Silicon, ROHS COMPLIANT, SC-70, 3 PIN | HBAT-540B-TR1 vs HBAT-540B-TR2G |
HBAT-540B-BLKG | Avago Technologies | Check for Price | UNIDIRECTIONAL, SILICON, TVS DIODE, ROHS COMPLIANT, SC-70, 3 PIN | HBAT-540B-TR1 vs HBAT-540B-BLKG |
HBAT-540B-BLK | Agilent Technologies Inc | Check for Price | Trans Voltage Suppressor Diode, 30V V(RWM), Unidirectional, 1 Element, Silicon, SC-70, 3 PIN | HBAT-540B-TR1 vs HBAT-540B-BLK |