Part Details for HAT1095C-EL-E by Renesas Electronics Corporation
Results Overview of HAT1095C-EL-E by Renesas Electronics Corporation
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
HAT1095C-EL-E Information
HAT1095C-EL-E by Renesas Electronics Corporation is a Small Signal Field-Effect Transistor.
Small Signal Field-Effect Transistors are under the broader part category of Transistors.
A transistor is a small semiconductor device used to amplify, control, or create electrical signals. When selecting a transistor, factors such as voltage, current rating, gain, and power dissipation must be considered, with common types. Read more about Transistors on our Transistors part category page.
Price & Stock for HAT1095C-EL-E
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2156-HAT1095C-EL-E-ND
|
DigiKey | 2A, 12V, P-CHANNEL MOSFET Min Qty: 984 Lead time: 1 Weeks Container: Bulk MARKETPLACE PRODUCT |
3000 In Stock |
|
$0.3000 | Buy Now |
DISTI #
86111195
|
Verical | Trans MOSFET P-CH Si 12V 2A 6-Pin CMFPAK T/R Min Qty: 1233 Package Multiple: 1 Date Code: 1601 | Americas - 3000 |
|
$0.2273 / $0.3043 | Buy Now |
|
Rochester Electronics | Small Signal Field-Effect Transistor, 2A, 12V, P-Channel MOSFET RoHS: Compliant Status: Obsolete Min Qty: 1 | 3000 |
|
$0.1818 / $0.2932 | Buy Now |
Part Details for HAT1095C-EL-E
HAT1095C-EL-E CAD Models
HAT1095C-EL-E Part Data Attributes
|
HAT1095C-EL-E
Renesas Electronics Corporation
Buy Now
Datasheet
|
Compare Parts:
HAT1095C-EL-E
Renesas Electronics Corporation
Pch Single Power Mosfet -12V -2A 140Mohm Cmfpak6, CMFPAK, /Embossed Tape
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | RENESAS TECHNOLOGY CORP | |
Part Package Code | CMFPAK | |
Package Description | CMFPAK-6 | |
Pin Count | 6 | |
Manufacturer Package Code | PWSF0006JA | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Factory Lead Time | 4 Weeks | |
Samacsys Manufacturer | Renesas Electronics | |
Configuration | SINGLE WITH BUILT-IN DIODE | |
DS Breakdown Voltage-Min | 12 V | |
Drain Current-Max (ID) | 2 A | |
Drain-source On Resistance-Max | 0.337 Ω | |
FET Technology | METAL-OXIDE SEMICONDUCTOR | |
JESD-30 Code | R-PDSO-F6 | |
Number of Elements | 1 | |
Number of Terminals | 6 | |
Operating Mode | ENHANCEMENT MODE | |
Operating Temperature-Max | 150 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Polarity/Channel Type | P-CHANNEL | |
Power Dissipation-Max (Abs) | 0.83 W | |
Qualification Status | Not Qualified | |
Surface Mount | YES | |
Terminal Form | FLAT | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Transistor Application | SWITCHING | |
Transistor Element Material | SILICON |