Part Details for HAS020ZE-ANT by Bel Power Solutions
Results Overview of HAS020ZE-ANT by Bel Power Solutions
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
HAS020ZE-ANT Information
HAS020ZE-ANT by Bel Power Solutions is a Power Supply Module.
Power Supply Modules are under the broader part category of Power Circuits.
A power circuit delivers electricity in order to operate a load for an electronic device. Power circuits include transformers, generators and switches. Read more about Power Circuits on our Power Circuits part category page.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
CC2570RHAR | Texas Instruments | Single Channel ANT RF Network Processor 40-VQFN -40 to 85 | |
CC2570RHAT | Texas Instruments | Single Channel ANT RF Network Processor 40-VQFN -40 to 85 |
Price & Stock for HAS020ZE-ANT
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Quest Components | 1-OUTPUT 30 W DC-DC REG PWR SUPPLY MODULE | 46 |
|
$42.5500 / $48.1000 | Buy Now |
Part Details for HAS020ZE-ANT
HAS020ZE-ANT CAD Models
HAS020ZE-ANT Part Data Attributes
|
HAS020ZE-ANT
Bel Power Solutions
Buy Now
Datasheet
|
Compare Parts:
HAS020ZE-ANT
Bel Power Solutions
DC-DC Regulated Power Supply Module, 1 Output, 30W, Hybrid, OPEN FRAME PACKAGE-9
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | POWER-ONE INC | |
Part Package Code | MODULE | |
Package Description | , | |
Pin Count | 9 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Analog IC - Other Type | DC-DC REGULATED POWER SUPPLY MODULE | |
Input Voltage-Max | 75 V | |
Input Voltage-Min | 36 V | |
Input Voltage-Nom | 48 V | |
JESD-30 Code | R-XUFM-P9 | |
JESD-609 Code | e0 | |
Load Regulation-Max | 0.2% | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Number of Terminals | 9 | |
Operating Temperature-Max | 100 °C | |
Operating Temperature-Min | -40 °C | |
Output Voltage-Max | 3.63 V | |
Output Voltage-Min | 2.97 V | |
Output Voltage-Nom | 3.3 V | |
Package Body Material | UNSPECIFIED | |
Package Shape | RECTANGULAR | |
Package Style | FLANGE MOUNT | |
Qualification Status | Not Qualified | |
Surface Mount | NO | |
Technology | HYBRID | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | TIN LEAD | |
Terminal Form | PIN/PEG | |
Terminal Position | UPPER | |
Total Power Output-Max | 30 W | |
Trim/Adjustable Output | YES |