Part Details for HAL835UT-A-1-A-2-00 by TDK Micronas GmbH
Results Overview of HAL835UT-A-1-A-2-00 by TDK Micronas GmbH
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
HAL835UT-A-1-A-2-00 Information
HAL835UT-A-1-A-2-00 by TDK Micronas GmbH is an Other Sensor/Transducer.
Other Sensors/Transducers are under the broader part category of Sensors/Transducers.
Sensors and transducers detect and measure physical quantities like temperature, pressure, and force, converting them into electrical signals for various applications. Read more about Sensors/Transducers on our Sensors/Transducers part category page.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
74AC11000DR | Texas Instruments | Quadruple 2-Input Positive-NAND Gates 16-SOIC -40 to 85 | |
74AC11008PWR | Texas Instruments | Quadruple 2-Input Positive-AND Gates 16-TSSOP -40 to 85 | |
74AC11138N | Texas Instruments | 3-Line to 8-Line Decoders/Demultiplexers 16-PDIP -40 to 85 |
Price & Stock for HAL835UT-A-1-A-2-00
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
GLYN GmbH & Co. KG | Linear Programmable Hall Sensor IC, TO92UT-2, amm | 3949 |
|
RFQ |
Part Details for HAL835UT-A-1-A-2-00
HAL835UT-A-1-A-2-00 CAD Models
HAL835UT-A-1-A-2-00 Part Data Attributes
|
HAL835UT-A-1-A-2-00
TDK Micronas GmbH
Buy Now
Datasheet
|
Compare Parts:
HAL835UT-A-1-A-2-00
TDK Micronas GmbH
Sensor/Transducer, 3 Pin, Plastic/epoxy
|
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | MICRONAS SEMICONDUCTOR HOLDING AG | |
Reach Compliance Code | compliant | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 3 | |
Operating Current-Max | 10 mA | |
Output Circuit Type | SINGLE-ENDED | |
Package Body Material | PLASTIC/EPOXY | |
Package Equivalence Code | SIP3,.03 | |
Screening Level | AEC-Q100 | |
Surface Mount | NO |