Part Details for HADC574ZBIJ by Signal Processing Technologies
Results Overview of HADC574ZBIJ by Signal Processing Technologies
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
HADC574ZBIJ Information
HADC574ZBIJ by Signal Processing Technologies is an Analog to Digital Converter.
Analog to Digital Converters are under the broader part category of Converters.
A converter is an electrical circuit that transforms electric energy into a different form that will support a elecrical load needed by a device. Read more about Converters on our Converters part category page.
Part Details for HADC574ZBIJ
HADC574ZBIJ CAD Models
HADC574ZBIJ Part Data Attributes
|
HADC574ZBIJ
Signal Processing Technologies
Buy Now
Datasheet
|
Compare Parts:
HADC574ZBIJ
Signal Processing Technologies
ADC, Successive Approximation, 12-Bit, 1 Func, Parallel, Word Access, CMOS, CDIP28,
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | SIGNAL PROCESSING TECHNOLOGIES | |
Package Description | DIP, DIP28,.6 | |
Reach Compliance Code | unknown | |
HTS Code | 8542.39.00.01 | |
Analog Input Voltage-Max | 16.5 V | |
Analog Input Voltage-Min | -16.5 V | |
Conversion Time-Max | 25 µs | |
Converter Type | ADC, SUCCESSIVE APPROXIMATION | |
JESD-30 Code | R-CDIP-T28 | |
JESD-609 Code | e0 | |
Linearity Error-Max (EL) | 0.012% | |
Number of Analog In Channels | 1 | |
Number of Bits | 12 | |
Number of Functions | 1 | |
Number of Terminals | 28 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -25 °C | |
Output Bit Code | BINARY, 2'S COMPLEMENT BINARY | |
Output Format | PARALLEL, WORD | |
Package Body Material | CERAMIC, METAL-SEALED COFIRED | |
Package Code | DIP | |
Package Equivalence Code | DIP28,.6 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Qualification Status | Not Qualified | |
Sample Rate | 0.056 MHz | |
Sample and Hold / Track and Hold | SAMPLE | |
Supply Current-Max | 9 mA | |
Surface Mount | NO | |
Technology | CMOS | |
Temperature Grade | OTHER | |
Terminal Finish | TIN LEAD | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL |
Alternate Parts for HADC574ZBIJ
This table gives cross-reference parts and alternative options found for HADC574ZBIJ. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of HADC574ZBIJ, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
AD574AKD | Analog Devices Inc | $70.3490 | Complete 12-Bit A/D Converter | HADC574ZBIJ vs AD574AKD |
SP574BJP | Sipex Corporation | Check for Price | ADC, Successive Approximation, 12-Bit, 1 Func, 1 Channel, Parallel, Word Access, PDIP28, 0.600 INCH, PLASTIC, DIP-28 | HADC574ZBIJ vs SP574BJP |
M38510/14002BXX | Analog Devices Inc | Check for Price | IC 1-CH 12-BIT SUCCESSIVE APPROXIMATION ADC, PARALLEL ACCESS, CDIP28, Analog to Digital Converter | HADC574ZBIJ vs M38510/14002BXX |
MN574AT/B | Spectrum Microwave | Check for Price | ADC, Successive Approximation, 12-Bit, 1 Func, Parallel, Word Access, CDIP28, CERAMIC, DIP-28 | HADC574ZBIJ vs MN574AT/B |
MP574AJN | Micro Power Systems | Check for Price | ADC, Successive Approximation, 12-Bit, 1 Func, Parallel, Word Access, BICMOS, PDIP28, | HADC574ZBIJ vs MP574AJN |
ADC574AJH | Burr-Brown Corp | Check for Price | ADC, Successive Approximation, 12-Bit, 1 Func, 1 Channel, Parallel, Word Access, BICMOS, CDIP28, CERAMIC, DIP-28 | HADC574ZBIJ vs ADC574AJH |
MP574ATD/883 | Micro Power Systems | Check for Price | ADC, Successive Approximation, 12-Bit, 1 Func, Parallel, Word Access, BICMOS, CDIP28, | HADC574ZBIJ vs MP574ATD/883 |
MX574ALD | Maxim Integrated Products | Check for Price | ADC, Successive Approximation, 12-Bit, 1 Func, 1 Channel, Parallel, Word Access, BICMOS, CDIP28, SIDEBRAZED, CERAMIC, DIP-28 | HADC574ZBIJ vs MX574ALD |
ADS574KP | Burr-Brown Corp | Check for Price | ADC, Successive Approximation, 12-Bit, 1 Func, 1 Channel, Parallel, Word Access, CMOS, PDIP28, 0.600 INCH, PLASTIC, DIP-28 | HADC574ZBIJ vs ADS574KP |
HI1-574ATD-8 | Intersil Corporation | Check for Price | 1-CH 12-BIT SUCCESSIVE APPROXIMATION ADC, PARALLEL ACCESS, CDIP28, SIDE BRAZED, DIP-28 | HADC574ZBIJ vs HI1-574ATD-8 |