Part Details for HAC60B150-10 by Crydom Inc
Results Overview of HAC60B150-10 by Crydom Inc
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
HAC60B150-10 Information
HAC60B150-10 by Crydom Inc is a Solid State Relay.
Solid State Relays are under the broader part category of Optoelectronics.
Optoelectronic components work to detect, generate, and control light. They can essentially produce and/or react to light. Read more about Optoelectronics on our Optoelectronics part category page.
Price & Stock for HAC60B150-10
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
83AC8016
|
Newark | High Power Ssr Relay Panel Mount 660Vac/150A 9 |Sensata/crydom HAC60B150-10 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 3 |
|
$283.8700 | Buy Now |
DISTI #
2266-HAC60B150-10-ND
|
DigiKey | SOLID STATE RELAY 600 V Min Qty: 1 Lead time: 18 Weeks Container: Box MARKETPLACE PRODUCT |
3 In Stock |
|
$262.5600 / $272.6500 | Buy Now |
DISTI #
HAC60B150-10-ND
|
DigiKey | SOLID STATE RELAY 600 V Min Qty: 1 Lead time: 18 Weeks Container: Bulk | Temporarily Out of Stock |
|
$283.8700 | Buy Now |
DISTI #
70955501
|
RS | High Power SSR Relay, Panel Mount, 660VAC/150A, 90-140VAC In, Instant., TP Min Qty: 5 Package Multiple: 1 Lead time: 18 Weeks, 0 Days Container: Bulk | 0 |
|
$297.7800 | RFQ |
DISTI #
CRYHAC60B150-10
|
Heilind Electronics | HIGH POWER SSR RELAY, PANEL MO PANEL MOUNT SSR | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | Solid State Relay - 90-140 VAC Control Voltage Range - 150 A Maximum Load Current - 48-660 VAC Operating Voltage Range - Instantaneous Turn-On - Panel Mount. RoHS: Compliant |
3 Partner Stock |
|
$216.6000 / $231.2700 | Buy Now |
DISTI #
HAC60B150-10
|
TME | Relay: solid state, Ucntrl: 90÷140VAC, 150A, 48÷660VAC, HAC Min Qty: 1 | 0 |
|
$204.9000 / $225.3900 | RFQ |
DISTI #
000000000005192429
|
Sager | Solid State Relays - Industrial Mount 150A 90-140VAC In RN Min Qty: 1 | 0 |
|
$241.4500 / $262.7500 | Buy Now |
|
Master Electronics | Solid State Relay - 90-140 VAC Control Voltage Range - 150 A Maximum Load Current - 48-660 VAC Operating Voltage Range - Instantaneous Turn-On - Panel Mount. RoHS: Compliant |
3 Partner Stock |
|
$216.6000 / $231.2700 | Buy Now |
Part Details for HAC60B150-10
HAC60B150-10 CAD Models
HAC60B150-10 Part Data Attributes
|
HAC60B150-10
Crydom Inc
Buy Now
Datasheet
|
Compare Parts:
HAC60B150-10
Crydom Inc
Trigger Output SSR,
|
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | CRYDOM INC | |
Reach Compliance Code | compliant | |
HTS Code | 8541.40.95.00 | |
Samacsys Manufacturer | CRYDOM | |
Optoelectronic Device Type | TRIGGER OUTPUT SSR |