Part Details for HAC60A150H by Crydom Inc
Results Overview of HAC60A150H by Crydom Inc
- Distributor Offerings: (10 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
HAC60A150H Information
HAC60A150H by Crydom Inc is a Solid State Relay.
Solid State Relays are under the broader part category of Optoelectronics.
Optoelectronic components work to detect, generate, and control light. They can essentially produce and/or react to light. Read more about Optoelectronics on our Optoelectronics part category page.
Price & Stock for HAC60A150H
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
83AC8013
|
Newark | High Power Ssr Relay Panel Mount 660Vac/150A 1 |Sensata/crydom HAC60A150H RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 4 |
|
$283.8700 | Buy Now |
DISTI #
2266-HAC60A150H-ND
|
DigiKey | RELAY SSR CONTACTOR AC 150A 270V Min Qty: 1 Lead time: 18 Weeks Container: Bulk MARKETPLACE PRODUCT |
4 In Stock |
|
$262.5600 / $272.6500 | Buy Now |
DISTI #
CC2207-ND
|
DigiKey | RELAY SSR CONTACTOR AC 150A 270V Min Qty: 1 Lead time: 18 Weeks Container: Bulk | Temporarily Out of Stock |
|
$283.8700 | Buy Now |
DISTI #
70955498
|
RS | High Power SSR Relay, Panel Mount, 660VAC/150A, 150-270VAC In, Zero Cross, TP Min Qty: 5 Package Multiple: 1 Lead time: 18 Weeks, 0 Days Container: Bulk | 0 |
|
$297.7800 | RFQ |
DISTI #
CRYHAC60A150H
|
Heilind Electronics | HIGH POWER SSR RELAY, PANEL MO PANEL MOUNT SSR | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | Solid State Relay - 150-270 VAC Control Voltage Range - 150 A Maximum Load Current - 48-660 VAC Operating Voltage Range - Zero Voltage Turn-On - Thermal Pad - Panel Mount. RoHS: Compliant |
4 Partner Stock |
|
$216.6000 / $231.2700 | Buy Now |
DISTI #
HAC60A150H
|
TME | Relay: solid state, Ucntrl: 150÷270VAC, 150A, 48÷660VAC, HAC Min Qty: 1 | 0 |
|
$204.9000 / $225.3900 | RFQ |
DISTI #
000000000005192426
|
Sager | Solid State Relays - Industrial Mount 150A 150-270VAC In TP/ZC Min Qty: 1 | 0 |
|
$241.4500 / $262.7500 | Buy Now |
|
Master Electronics | Solid State Relay - 150-270 VAC Control Voltage Range - 150 A Maximum Load Current - 48-660 VAC Operating Voltage Range - Zero Voltage Turn-On - Thermal Pad - Panel Mount. RoHS: Compliant |
4 Partner Stock |
|
$216.6000 / $231.2700 | Buy Now |
|
Neutron USA | Solid State Relays - Industrial Mount 150A 150-270VAC In TP/ZC | 12 |
|
$554.4600 | Buy Now |