Part Details for HA9P5222-9 by Rochester Electronics LLC
Results Overview of HA9P5222-9 by Rochester Electronics LLC
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (3 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
HA9P5222-9 Information
HA9P5222-9 by Rochester Electronics LLC is an Operational Amplifier.
Operational Amplifiers are under the broader part category of Amplifier Circuits.
Amplifier circuits use external power to increase the amplitude of an input signal. They can be used to perform linear amplifications or logarithmic functions. Read more about Amplifier Circuits on our Amplifier Circuits part category page.
Part Details for HA9P5222-9
HA9P5222-9 CAD Models
HA9P5222-9 Part Data Attributes
|
HA9P5222-9
Rochester Electronics LLC
Buy Now
Datasheet
|
Compare Parts:
HA9P5222-9
Rochester Electronics LLC
Operational Amplifier, 2 Func, 1500uV Offset-Max, BIPolar, PDSO16, PACKAGE-16
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ROCHESTER ELECTRONICS LLC | |
Part Package Code | SOIC | |
Package Description | PACKAGE-16 | |
Pin Count | 16 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.33.00.01 | |
Amplifier Type | OPERATIONAL AMPLIFIER | |
Average Bias Current-Max (IIB) | 0.2 µA | |
Common-mode Reject Ratio-Nom | 95 dB | |
Input Offset Voltage-Max | 1500 µV | |
JESD-30 Code | R-PDSO-G16 | |
JESD-609 Code | e0 | |
Neg Supply Voltage Limit-Max | -17.5 V | |
Neg Supply Voltage-Nom (Vsup) | -15 V | |
Number of Functions | 2 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Slew Rate-Nom | 35 V/us | |
Supply Voltage Limit-Max | 17.5 V | |
Supply Voltage-Nom (Vsup) | 15 V | |
Surface Mount | YES | |
Technology | BIPOLAR | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | TIN LEAD | |
Terminal Form | GULL WING | |
Terminal Position | DUAL | |
Unity Gain BW-Nom | 100000 |
Alternate Parts for HA9P5222-9
This table gives cross-reference parts and alternative options found for HA9P5222-9. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of HA9P5222-9, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
HA9P5222-5 | Harris Semiconductor | Check for Price | Operational Amplifier, 2 Func, 1500uV Offset-Max, BIPolar, PDSO16 | HA9P5222-9 vs HA9P5222-5 |
HA3-5222-5 | Harris Semiconductor | Check for Price | Operational Amplifier, 2 Func, 1500uV Offset-Max, BIPolar, PDIP16 | HA9P5222-9 vs HA3-5222-5 |
HA3-5222-5 | Intersil Corporation | Check for Price | IC,OP-AMP,DUAL,BIPOLAR,DIP,8PIN,PLASTIC | HA9P5222-9 vs HA3-5222-5 |