Part Details for HA9P5222-9 by Harris Semiconductor
Results Overview of HA9P5222-9 by Harris Semiconductor
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (3 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
HA9P5222-9 Information
HA9P5222-9 by Harris Semiconductor is an Operational Amplifier.
Operational Amplifiers are under the broader part category of Amplifier Circuits.
Amplifier circuits use external power to increase the amplitude of an input signal. They can be used to perform linear amplifications or logarithmic functions. Read more about Amplifier Circuits on our Amplifier Circuits part category page.
Price & Stock for HA9P5222-9
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2156-HA9P5222-9-ND
|
DigiKey | IC OPAMP GP 2 CIRCUIT 16SOIC Min Qty: 74 Lead time: 1 Weeks Container: Bulk MARKETPLACE PRODUCT |
11472 In Stock |
|
$4.1000 | Buy Now |
DISTI #
87279838
|
Verical | HA9P5222-9 Min Qty: 77 Package Multiple: 1 Date Code: 9501 | Americas - 5947 |
|
$4.9250 | Buy Now |
DISTI #
87278080
|
Verical | HA9P5222-9 Min Qty: 77 Package Multiple: 1 Date Code: 9401 | Americas - 4757 |
|
$4.9250 | Buy Now |
DISTI #
87277369
|
Verical | HA9P5222-9 Min Qty: 77 Package Multiple: 1 Date Code: 9801 | Americas - 576 |
|
$4.9250 | Buy Now |
DISTI #
87279061
|
Verical | HA9P5222-9 Min Qty: 77 Package Multiple: 1 Date Code: 9201 | Americas - 192 |
|
$4.9250 | Buy Now |
|
Rochester Electronics | 100MHZ, DUAL, LOW NOISE, PRECISION OPERATIONAL AMPLIFIER RoHS: Not Compliant Status: Obsolete Min Qty: 1 | 11472 |
|
$3.1500 / $3.9400 | Buy Now |
Part Details for HA9P5222-9
HA9P5222-9 CAD Models
HA9P5222-9 Part Data Attributes
|
HA9P5222-9
Harris Semiconductor
Buy Now
Datasheet
|
Compare Parts:
HA9P5222-9
Harris Semiconductor
Operational Amplifier, 2 Func, 1500uV Offset-Max, BIPolar, PDSO16
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | HARRIS SEMICONDUCTOR | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.33.00.01 | |
Amplifier Type | OPERATIONAL AMPLIFIER | |
Architecture | VOLTAGE-FEEDBACK | |
Average Bias Current-Max (IIB) | 0.2 µA | |
Bias Current-Max (IIB) @25C | 0.08 µA | |
Common-mode Reject Ratio-Min | 86 dB | |
Common-mode Reject Ratio-Nom | 95 dB | |
Frequency Compensation | YES | |
Input Offset Voltage-Max | 1500 µV | |
JESD-30 Code | R-PDSO-G16 | |
JESD-609 Code | e0 | |
Low-Offset | NO | |
Neg Supply Voltage Limit-Max | -17.5 V | |
Neg Supply Voltage-Nom (Vsup) | -15 V | |
Number of Functions | 2 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP16,.4 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Qualification Status | Not Qualified | |
Slew Rate-Min | 25 V/us | |
Slew Rate-Nom | 35 V/us | |
Supply Current-Max | 22 mA | |
Supply Voltage Limit-Max | 17.5 V | |
Supply Voltage-Nom (Vsup) | 15 V | |
Surface Mount | YES | |
Technology | BIPOLAR | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | TIN LEAD | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Unity Gain BW-Nom | 100000 | |
Voltage Gain-Min | 200000 |
Alternate Parts for HA9P5222-9
This table gives cross-reference parts and alternative options found for HA9P5222-9. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of HA9P5222-9, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
HA9P5222-5 | Harris Semiconductor | Check for Price | Operational Amplifier, 2 Func, 1500uV Offset-Max, BIPolar, PDSO16 | HA9P5222-9 vs HA9P5222-5 |
HA3-5222-5 | Harris Semiconductor | Check for Price | Operational Amplifier, 2 Func, 1500uV Offset-Max, BIPolar, PDIP16 | HA9P5222-9 vs HA3-5222-5 |
HA3-5222-5 | Intersil Corporation | Check for Price | IC,OP-AMP,DUAL,BIPOLAR,DIP,8PIN,PLASTIC | HA9P5222-9 vs HA3-5222-5 |
HA9P5222-9 Frequently Asked Questions (FAQ)
-
The recommended operating temperature range for the HA9P5222-9 is -40°C to +85°C.
-
To ensure reliable operation in high-temperature environments, it's essential to provide adequate heat sinking, maintain a low junction temperature, and follow the recommended thermal design guidelines.
-
The maximum allowed power dissipation for the HA9P5222-9 is 1.5W. Exceeding this limit can lead to device failure or reduced lifespan.
-
Yes, the HA9P5222-9 can be used in switching regulator applications due to its high-speed switching capability and low voltage drop. However, it's essential to follow proper design guidelines and ensure the device is operated within its recommended specifications.
-
To protect the HA9P5222-9 from EOS and ESD, use proper handling and storage procedures, implement electrostatic discharge protection measures, and follow recommended PCB design guidelines to minimize the risk of electrical overstress.