Part Details for HA1SV24002PRFA by Delta Electronics Inc
Results Overview of HA1SV24002PRFA by Delta Electronics Inc
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
HA1SV24002PRFA Information
HA1SV24002PRFA by Delta Electronics Inc is a Power Supply Module.
Power Supply Modules are under the broader part category of Power Circuits.
A power circuit delivers electricity in order to operate a load for an electronic device. Power circuits include transformers, generators and switches. Read more about Power Circuits on our Power Circuits part category page.
Price & Stock for HA1SV24002PRFA
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
V99:2348_17733565
|
Arrow Electronics | Module DC-DC 110VIN 1-OUT 24V 2.1A 50W 9-Pin Half-Brick Carton RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 24 Weeks Date Code: 1526 | Americas - 30 |
|
$45.8900 | Buy Now |
DISTI #
25957814
|
Verical | Module DC-DC 110VIN 1-OUT 24V 2.1A 50W 9-Pin Half-Brick Carton RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1526 | Americas - 30 |
|
$45.8900 | Buy Now |
Part Details for HA1SV24002PRFA
HA1SV24002PRFA CAD Models
HA1SV24002PRFA Part Data Attributes
|
HA1SV24002PRFA
Delta Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
HA1SV24002PRFA
Delta Electronics Inc
DC-DC Regulated Power Supply Module,
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | DELTA ELECTRONICS INC | |
Package Description | 1/2 BRICK PACKAGE-9 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Samacsys Manufacturer | Delta Electronics | |
Analog IC - Other Type | DC-DC REGULATED POWER SUPPLY MODULE | |
Input Voltage-Max | 154 V | |
Input Voltage-Min | 53 V | |
Input Voltage-Nom | 110 V | |
JESD-30 Code | R-XDFM-P9 | |
Load Regulation-Max | 0.2% | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Number of Terminals | 9 | |
Operating Temperature-Max | 100 °C | |
Operating Temperature-Min | -40 °C | |
Output Voltage-Max | 26.4 V | |
Output Voltage-Min | 21.6 V | |
Output Voltage-Nom | 24 V | |
Package Body Material | UNSPECIFIED | |
Package Shape | RECTANGULAR | |
Package Style | FLANGE MOUNT | |
Surface Mount | NO | |
Technology | HYBRID | |
Temperature Grade | INDUSTRIAL | |
Terminal Form | PIN/PEG | |
Terminal Position | DUAL | |
Total Power Output-Max | 50 W | |
Trim/Adjustable Output | YES |