Part Details for HA17903PS-E by Renesas Electronics Corporation
Results Overview of HA17903PS-E by Renesas Electronics Corporation
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
HA17903PS-E Information
HA17903PS-E by Renesas Electronics Corporation is a Comparator.
Comparators are under the broader part category of Amplifier Circuits.
Amplifier circuits use external power to increase the amplitude of an input signal. They can be used to perform linear amplifications or logarithmic functions. Read more about Amplifier Circuits on our Amplifier Circuits part category page.
Price & Stock for HA17903PS-E
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2156-HA17903PS-E-ND
|
DigiKey | DUAL COMPARATOR Min Qty: 201 Lead time: 1 Weeks Container: Bulk MARKETPLACE PRODUCT |
433 In Stock |
|
$1.5000 | Buy Now |
DISTI #
86104322
|
Verical | Comparator Dual 36V 8-Pin PDIP Min Qty: 219 Package Multiple: 1 Date Code: 1001 | Americas - 433 |
|
$1.4375 / $1.7125 | Buy Now |
|
Rochester Electronics | Dual Comparator RoHS: Compliant Status: Obsolete Min Qty: 1 | 433 |
|
$1.1500 / $1.4400 | Buy Now |