Part Details for HA17431HUPTL-E by Renesas Electronics Corporation
Results Overview of HA17431HUPTL-E by Renesas Electronics Corporation
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
HA17431HUPTL-E Information
HA17431HUPTL-E by Renesas Electronics Corporation is a Voltage Reference.
Voltage References are under the broader part category of Power Circuits.
A power circuit delivers electricity in order to operate a load for an electronic device. Power circuits include transformers, generators and switches. Read more about Power Circuits on our Power Circuits part category page.
Price & Stock for HA17431HUPTL-E
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Rochester Electronics | HA17431HUP - Shunt Regulators RoHS: Compliant Status: Obsolete Min Qty: 1 | 17000 |
|
$0.2835 / $0.4573 | Buy Now |
Part Details for HA17431HUPTL-E
HA17431HUPTL-E CAD Models
HA17431HUPTL-E Part Data Attributes
|
HA17431HUPTL-E
Renesas Electronics Corporation
Buy Now
Datasheet
|
Compare Parts:
HA17431HUPTL-E
Renesas Electronics Corporation
Shunt Regulators, UPAK, /
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | RENESAS ELECTRONICS CORP | |
Part Package Code | UPAK | |
Pin Count | 4 | |
Manufacturer Package Code | PLZZ0004CA | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 4 Weeks | |
Samacsys Manufacturer | Renesas Electronics | |
Analog IC - Other Type | TWO TERMINAL VOLTAGE REFERENCE | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Number of Terminals | 3 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -20 °C | |
Output Current-Max | 0.05 A | |
Output Voltage-Max | 36 V | |
Output Voltage-Min | 2.5 V | |
Output Voltage-Nom | 2.5 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Equivalence Code | TO-243 | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Surface Mount | YES | |
Technology | BIPOLAR | |
Temperature Grade | OTHER | |
Time@Peak Reflow Temperature-Max (s) | 20 | |
Trim/Adjustable Output | YES |