Part Details for H8353ABBR2 by Bulgin
Results Overview of H8353ABBR2 by Bulgin
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
H8353ABBR2 Information
H8353ABBR2 by Bulgin is a Special Switch.
Special Switches are under the broader part category of Switches.
Electrical switches are binary devices that control the flow of current in a circuit by either allowing or preventing the flow of electrons. Read more about Switches on our Switches part category page.
Price & Stock for H8353ABBR2
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
28Y8428
|
Newark | H8353Ab T.black 1 Red 110V |Arcolectric/bulgin Limited H8353ABBR2 RoHS: Not Compliant Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$9.3000 | Buy Now |
DISTI #
H8353ABBR2-ND
|
DigiKey | PUSH BUTTON SWITCH LIT 110V RED Min Qty: 100 Lead time: 16 Weeks Container: Bulk | Temporarily Out of Stock |
|
$10.1282 | Buy Now |
DISTI #
167-H8353ABBR2
|
Mouser Electronics | Pushbutton Switches Push Button Switch Lit 110V Red RoHS: Compliant | 0 |
|
$9.1100 / $9.6100 | Order Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$8.3100 / $10.9100 | Buy Now |
DISTI #
51548573
|
Verical | Switch Push Button (ON) OFF DPST Rectangular Button 16A 250VAC Momentary Panel Mount Quick Connect RoHS: Compliant Min Qty: 5 Package Multiple: 5 Date Code: 1932 | Americas - 200 |
|
$11.2710 / $14.1830 | Buy Now |