Part Details for H8353ABBR2 by Arcolectric
Results Overview of H8353ABBR2 by Arcolectric
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
H8353ABBR2 Information
H8353ABBR2 by Arcolectric is a Special Switch.
Special Switches are under the broader part category of Switches.
Electrical switches are binary devices that control the flow of current in a circuit by either allowing or preventing the flow of electrons. Read more about Switches on our Switches part category page.
Price & Stock for H8353ABBR2
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
71029160
|
RS | Push Button Switch Lit 110V Red Min Qty: 100 Package Multiple: 1 Lead time: 21 Weeks, 0 Days Container: Bulk | 0 |
|
$8.7400 / $9.5000 | RFQ |
|
Onlinecomponents.com | RoHS: Compliant |
200 In Stock |
|
$8.3100 / $10.9100 | Buy Now |
|
Master Electronics | RoHS: Compliant |
200 In Stock |
|
$8.3100 / $10.9100 | Buy Now |