Part Details for H52270500000G by Amphenol Anytek
Results Overview of H52270500000G by Amphenol Anytek
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
H52270500000G Information
H52270500000G by Amphenol Anytek is a Terminal and Terminal Block.
Terminals and Terminal Blocks are under the broader part category of Terminal Blocks.
Terminal blocks are connectors used in industrial applications to securely join wires, allowing for easy connection and disconnection without soldering. They come in various designs, including versions for power applications, and ensure reliable contact and current flow for multiple wire connections. Read more about Terminal Blocks on our Terminal Blocks part category page.
Price & Stock for H52270500000G
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
H52270500000G-ND
|
DigiKey | TERM BLOCK PLUG 22POS 5MM Min Qty: 2000 Lead time: 12 Weeks Container: Bulk | Temporarily Out of Stock |
|
$3.5358 | Buy Now |
DISTI #
ANYH52270500000G
|
Heilind Electronics | H5 -5.0- 22P GREENRAL6018T CO | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | Terminal Block Plug - 300V 10A - 12-26 AWG - 5.0 Pitch - 22 Pole Green(RAL6018/T) - contact with bright Tin-plated wire guard with stainless steel W/O Flange RoHS: Compliant | 0 |
|
$3.6200 / $10.1700 | Buy Now |
DISTI #
ANYH52270500000G
|
Interstate Connecting Components | H5 -5.0- 22P GREENRAL6018T CO | 0 |
|
Buy Now |