Part Details for H31600800000G by Anytek Technology Corporation Ltd
Results Overview of H31600800000G by Anytek Technology Corporation Ltd
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
H31600800000G Information
H31600800000G by Anytek Technology Corporation Ltd is a Terminal and Terminal Block.
Terminals and Terminal Blocks are under the broader part category of Terminal Blocks.
Terminal blocks are connectors used in industrial applications to securely join wires, allowing for easy connection and disconnection without soldering. They come in various designs, including versions for power applications, and ensure reliable contact and current flow for multiple wire connections. Read more about Terminal Blocks on our Terminal Blocks part category page.
Price & Stock for H31600800000G
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
H31600800000G-ND
|
DigiKey | TERM BLOCK 16POS 45DEG 5MM PCB Min Qty: 2000 Lead time: 12 Weeks Container: Bulk | Temporarily Out of Stock |
|
$2.8497 | Buy Now |
DISTI #
71867926
|
RS | TerminalBlock, FW5.012PBlack, 10.15mmPINPlatedTin Min Qty: 2800 Package Multiple: 1 Container: Bulk | 0 |
|
$0.6960 / $0.7170 | RFQ |
DISTI #
ANYH31600800000G
|
Heilind Electronics | H3 -5.0 -16P GREY BODY GREY C | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | Terminal Block - 300V 10A - 12-28 AWG - 5.0mm Pitch - 16 Pole - Grey Body Grey cover contact with bright Tin-plated wire guard with stainless steel NL66 RoHS: Compliant | 0 |
|
$2.8100 / $7.7000 | Buy Now |
DISTI #
ANYH31600800000G
|
Interstate Connecting Components | H3 -5.0 -16P GREY BODY GREY C | 0 |
|
Buy Now |