Part Details for H24B2 by Intersil Corporation
Results Overview of H24B2 by Intersil Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
H24B2 Information
H24B2 by Intersil Corporation is an Optocoupler.
Optocoupler are under the broader part category of Optoelectronics.
Optoelectronic components work to detect, generate, and control light. They can essentially produce and/or react to light. Read more about Optoelectronics on our Optoelectronics part category page.
Part Details for H24B2
H24B2 CAD Models
H24B2 Part Data Attributes
|
H24B2
Intersil Corporation
Buy Now
Datasheet
|
Compare Parts:
H24B2
Intersil Corporation
DARLINGTON-NPN-OUTPUT DC-INPUT OPTOCOUPLER,1-CHANNEL,6KV ISOLATION,LED-6A
|
Rohs Code | No | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | INTERSIL CORP | |
Reach Compliance Code | not_compliant | |
HTS Code | 8541.40.80.00 | |
Current Transfer Ratio-Min | 40% | |
Forward Current-Max | 60 A | |
Forward Voltage-Max | 1.7 V | |
Isolation Voltage-Max | 6000 V | |
JESD-609 Code | e0 | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Elements | 1 | |
On-State Current-Max | 0.1 A | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -55 °C | |
Power Dissipation-Max | 0.15 W | |
Response Time-Max | 0.00007 s | |
Surface Mount | NO | |
Terminal Finish | Tin/Lead (Sn/Pb) |