-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Optoelectronic Device,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
H200CGD by Bivar Inc is an Other Optoelectronic.
Other Optoelectronics are under the broader part category of Optoelectronics.
Optoelectronic components work to detect, generate, and control light. They can essentially produce and/or react to light. Read more about Optoelectronics on our Optoelectronics part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
20K0507
|
Newark | Multi-Element Led Light Source, green, right Angle |Bivar H200CGD RoHS: Not Compliant Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.3550 / $0.5870 | Buy Now |
DISTI #
H200CGD-ND
|
DigiKey | LED CBI 3MM BI-LVL GREEN DIFF RA Min Qty: 100 Lead time: 12 Weeks Container: Tray | Temporarily Out of Stock |
|
$0.5933 | Buy Now |
DISTI #
749-H200CGD
|
Mouser Electronics | LED Circuit Board Indicators LED Assembly, Right Angle, 3mm LED, Bi-Level, 1 Station, Green, Diffused Lens. RoHS: Compliant | 0 |
|
$0.5070 / $0.7300 | Order Now |
|
Powell Electronics | LED Assembly, Right Angle, 3mm LED, Bi-L Min Qty: 100 | 79 |
|
$0.3262 / $0.4200 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
H200CGD
Bivar Inc
Buy Now
Datasheet
|
Compare Parts:
H200CGD
Bivar Inc
Optoelectronic Device,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | BIVAR INC | |
Reach Compliance Code | unknown | |
HTS Code | 8541.40.20.00 | |
Samacsys Manufacturer | Bivar | |
Color | GREEN | |
Configuration | SEPARATE, 2 ELEMENTS | |
Forward Current-Max | 0.02 A | |
Forward Voltage-Max | 2.6 V | |
Lens Type | DIFFUSED | |
Luminous Intensity-Nom | 30.0 mcd | |
Mounting Feature | RADIAL MOUNT | |
Number of Functions | 2 | |
Number of LEDs in Array | 2 | |
Number of Terminals | 4 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -25 °C | |
Optoelectronic Device Type | SINGLE COLOR LED ARRAY | |
Overall Height | 9.7 mm | |
Packing Method | BULK | |
Peak Wavelength | 565 nm | |
Reverse Voltage-Max | 5 V | |
Shape | ROUND | |
Size | 3 mm | |
Surface Mount | NO | |
T-code | T-1 | |
Terminal Pitch | 2.5 mm | |
Viewing Angle | 45 deg |
The recommended soldering temperature is 260°C (500°F) with a maximum soldering time of 3 seconds. It's essential to follow the recommended soldering profile to prevent damage to the device.
Yes, the H200CGD is designed to withstand high-vibration environments. It has a rugged construction and is suitable for use in applications with vibration levels up to 10G.
The maximum operating temperature range for the H200CGD is -40°C to 100°C (-40°F to 212°F). Operating the device outside this range may affect its performance and reliability.
Yes, the H200CGD is compatible with lead-free soldering processes. It's RoHS compliant and meets the requirements for lead-free soldering.
The typical response time for the H200CGD is 10-20 milliseconds. This response time is dependent on the specific application and operating conditions.