Part Details for H1OEL89CSI-SUGYLC-11.0592M by YangXing Technology
Results Overview of H1OEL89CSI-SUGYLC-11.0592M by YangXing Technology
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
H1OEL89CSI-SUGYLC-11.0592M Information
H1OEL89CSI-SUGYLC-11.0592M by YangXing Technology is a Thin Film Resistor.
Thin Film Resistors are under the broader part category of Resistors.
Resistors are passive components that work by limiting electron flow in a circuit. They are available as fixed or as variable (potentionmeters). Read more about Resistors on our Resistors part category page.
Price & Stock for H1OEL89CSI-SUGYLC-11.0592M
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
LCSC | 11.0592MHz Through-Hole Crystal Oscillator 20pF 20ppm 30ppm HC-49S Crystals ROHS | 400 |
|
$0.0428 / $0.0858 | Buy Now |