-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
6-Pin DIP Low Input Current Schmitt Trigger Output Optocoupler, PDIP-6, 1000-BLKBG
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
H11N1SVM by onsemi is an Optocoupler.
Optocoupler are under the broader part category of Optoelectronics.
Optoelectronic components work to detect, generate, and control light. They can essentially produce and/or react to light. Read more about Optoelectronics on our Optoelectronics part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
82C5699
|
Newark | Optocoupler, 5Mhz, 4.17Kv, Smdip-6, No. Of Channels:1 Channel, Isolation Voltage:4.17Kv, Data Rate:5Mbps, Optocoupler Case Style:Surface Mount Dip, No. Of Pins:6Pins, Product Range:- Rohs Compliant: Yes |Onsemi H11N1SVM RoHS: Compliant Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.6850 | Buy Now |
DISTI #
H11N1SVM-ND
|
DigiKey | OPTOISO 4.17KV OPN COLL 6-SMD Min Qty: 1 Lead time: 15 Weeks Container: Tube |
400 In Stock |
|
$3.2277 / $6.3900 | Buy Now |
DISTI #
H11N1SVM
|
Avnet Americas | Optocoupler Logic-Out Open Collector DC-IN 1-CH 6-Pin PDIP SMD White Bulk - Bulk (Alt: H11N1SVM) RoHS: Not Compliant Min Qty: 215 Package Multiple: 1 Lead time: 0 Weeks, 2 Days Container: Bulk | 2995 Partner Stock |
|
$2.8765 / $3.1486 | Buy Now |
DISTI #
H11N1SVM
|
Avnet Americas | Optocoupler Logic-Out Open Collector DC-IN 1-CH 6-Pin PDIP SMD White Bulk - Bulk (Alt: H11N1SVM) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 15 Weeks, 0 Days Container: Bulk | 2995 Factory Stock |
|
$0.6576 / $0.6955 | Buy Now |
DISTI #
512-H11N1SVM
|
Mouser Electronics | High Speed Optocouplers Optocoupler LC Schmitt Trigger RoHS: Compliant | 1669 |
|
$1.2600 / $2.8100 | Buy Now |
DISTI #
73942280
|
RS | Optocouplers, SMT 6-pin DIP, DIN EN/IEC60747-5-5, 5MHz typ, 16mA at 0.5V, 800mW Min Qty: 10 Package Multiple: 1 Lead time: 2 Weeks, 0 Days Container: Bulk | 0 |
|
$4.2400 | RFQ |
|
Onlinecomponents.com | Optocoupler Logic-Out Open Collector DC-IN 1-CH 6-Pin PDIP SMD White Bulk RoHS: Compliant | 0 |
|
$0.7060 / $1.0290 | Buy Now |
DISTI #
89516632
|
Verical | Optocoupler Logic-Out Open Collector DC-IN 1-CH 6-Pin PDIP SMD Bag RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 | Americas - 1000 |
|
$0.6474 | Buy Now |
DISTI #
H11N1SVM
|
TME | Optocoupler, SMD, Ch: 1, OUT: Schmitt trigger, 4.17kV, Gull wing 6 Min Qty: 1 | 0 |
|
$3.5300 / $6.4000 | RFQ |
DISTI #
H11N1SVM
|
Avnet Asia | Optocoupler Logic-Out Open Collector DC-IN 1-CH 6-Pin PDIP SMD White Bulk (Alt: H11N1SVM) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 15 Weeks, 0 Days | 0 |
|
$0.6055 / $0.6772 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
H11N1SVM
onsemi
Buy Now
Datasheet
|
Compare Parts:
H11N1SVM
onsemi
6-Pin DIP Low Input Current Schmitt Trigger Output Optocoupler, PDIP-6, 1000-BLKBG
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ONSEMI | |
Part Package Code | PDIP-6 | |
Package Description | DIP-6 | |
Manufacturer Package Code | 646BY | |
Reach Compliance Code | compliant | |
HTS Code | 8541.40.80.00 | |
Factory Lead Time | 15 Weeks | |
Samacsys Manufacturer | onsemi | |
Additional Feature | OPEN COLLECTOR, UL RECOGNIZED, VDE APPROVED | |
Configuration | SINGLE | |
Data Rate-Nom | 5 MBps | |
Forward Current-Max | 0.03 A | |
Hysteresis Ratio-Nom | 0.65 | |
Isolation Voltage-Max | 7500 V | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Elements | 1 | |
Number of Functions | 1 | |
On-State Current-Max | 0.05 A | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Optoelectronic Device Type | LOGIC IC OUTPUT OPTOCOUPLER | |
Power Dissipation-Max | 0.15 W | |
Response Time-Nom | 1.5e-7 ns | |
Supply Voltage-Min | 4 V | |
Supply Voltage-Nom | 15 V | |
Surface Mount | YES | |
Terminal Finish | Matte Tin (Sn) - annealed |
This table gives cross-reference parts and alternative options found for H11N1SVM. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of H11N1SVM, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
H11N1FR2M | Fairchild Semiconductor Corporation | Check for Price | Logic IC Output Optocoupler, 1-Element, 7500V Isolation, 5MBps, DIP-6 | H11N1SVM vs H11N1FR2M |
H11N1FM | Fairchild Semiconductor Corporation | Check for Price | Logic IC Output Optocoupler, 1-Element, 7500V Isolation, 5MBps | H11N1SVM vs H11N1FM |
H11N2FM | Fairchild Semiconductor Corporation | Check for Price | Logic IC Output Optocoupler, 1-Element, 7500V Isolation, 5MBps | H11N1SVM vs H11N2FM |
H11N1FR2VM | Fairchild Semiconductor Corporation | Check for Price | Logic IC Output Optocoupler, 1-Element, 7500V Isolation, 5MBps, DIP-6 | H11N1SVM vs H11N1FR2VM |
A 2-layer or 4-layer PCB with a solid ground plane and thermal vias is recommended. The device should be placed near a thermal pad or heat sink to dissipate heat efficiently.
Ensure that the device is operated within the recommended voltage and current limits, and that the PCB is designed to minimize thermal resistance. Also, consider using a thermal interface material (TIM) to improve heat transfer between the device and heat sink.
Monitor the device's junction temperature, voltage, and current. Also, implement over-temperature protection (OTP) and over-current protection (OCP) to prevent damage from excessive heat or current.
Optimize the switching frequency by selecting a frequency that minimizes EMI while meeting the application's requirements. A frequency range of 100 kHz to 500 kHz is typically recommended. Also, use a snubber circuit to reduce EMI.
Follow the recommended soldering temperature profile and assembly guidelines to prevent damage to the device. Use a soldering iron with a temperature range of 250°C to 260°C, and ensure that the device is handled by trained personnel to prevent electrostatic discharge (ESD) damage.