-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
6-Pin DIP Schmitt Trigger Output Optocoupler, PDIP-6, 1000-BLKBG
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
H11L1SM by onsemi is an Optocoupler.
Optocoupler are under the broader part category of Optoelectronics.
Optoelectronic components work to detect, generate, and control light. They can essentially produce and/or react to light. Read more about Optoelectronics on our Optoelectronics part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
72K8644
|
Newark | Optocoupler, Schmitt Trigger, 7500Vrms, No. Of Channels:1 Channel, Isolation Voltage:7.5Kv, Data Rate:-, Optocoupler Case Style:Surface Mount Dip, No. Of Pins:6Pins, Product Range:-, Input Current:10Ma, Input Current Max:10Ma Rohs Compliant: Yes |Onsemi H11L1SM RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 664 |
|
$0.3570 / $1.1600 | Buy Now |
DISTI #
H11L1SM-ND
|
DigiKey | OPTOISO 4.17KV OPN COLL 6-SMD Min Qty: 1 Lead time: 15 Weeks Container: Tube |
11337 In Stock |
|
$0.3389 / $1.2700 | Buy Now |
DISTI #
72K8644
|
Avnet Americas | Optocoupler Open Collector-OUT DC-IN Single 6-Pin SMD DIP Tube - Bulk (Alt: 72K8644) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 14 Weeks, 4 Days Container: Bulk | 664 Partner Stock |
|
$0.4170 / $1.2400 | Buy Now |
DISTI #
512-H11L1SM
|
Mouser Electronics | Logic Output Optocouplers SO-6 SCHMITT TRIG RoHS: Compliant | 28676 |
|
$0.3620 / $1.1300 | Buy Now |
DISTI #
P40:2555_19938838
|
Arrow Electronics | Optocoupler Logic-Out Open Collector DC-IN 1-CH 6-Pin PDIP SMD Bag RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 30 Weeks Date Code: 2216 | Europe - 24366 |
|
$0.2370 | Buy Now |
DISTI #
V36:1790_06301581
|
Arrow Electronics | Optocoupler Logic-Out Open Collector DC-IN 1-CH 6-Pin PDIP SMD Bag RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 15 Weeks Date Code: 2437 | Americas - 8871 |
|
$0.2771 / $0.6516 | Buy Now |
DISTI #
E02:0323_00040206
|
Arrow Electronics | Optocoupler Logic-Out Open Collector DC-IN 1-CH 6-Pin PDIP SMD Bag RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 15 Weeks Date Code: 2509 | Europe - 7485 |
|
$0.3037 / $1.0963 | Buy Now |
DISTI #
V99:2348_06301581
|
Arrow Electronics | Optocoupler Logic-Out Open Collector DC-IN 1-CH 6-Pin PDIP SMD Bag RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 15 Weeks Date Code: 2341 | Americas - 712 |
|
$0.3232 / $0.6053 | Buy Now |
DISTI #
73942278
|
RS | Optocoupler, 6-pin DIP, schmitt trigger output, 1MHz typ, 16mA at 0.4V, 250mW Min Qty: 25 Package Multiple: 1 Lead time: 2 Weeks, 0 Days Container: Bulk | 0 |
|
$1.1000 / $1.2200 | RFQ |
|
Future Electronics | H11L1SM Series Single Channel 4170 Vrms SMT Open Collector Optocoupler - DIP-6 RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 Lead time: 10 Weeks Container: Tube | 66628Tube |
|
$0.2500 / $0.2650 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
H11L1SM
onsemi
Buy Now
Datasheet
|
Compare Parts:
H11L1SM
onsemi
6-Pin DIP Schmitt Trigger Output Optocoupler, PDIP-6, 1000-BLKBG
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ONSEMI | |
Part Package Code | PDIP-6 | |
Manufacturer Package Code | 646BY | |
Reach Compliance Code | compliant | |
HTS Code | 8541.40.80.00 | |
Factory Lead Time | 14 Weeks, 4 Days | |
Samacsys Manufacturer | onsemi | |
Additional Feature | UL RECOGNIZED | |
Configuration | SINGLE | |
Data Rate-Nom | 1 MBps | |
Forward Current-Max | 0.06 A | |
Hysteresis Ratio-Nom | 0.75 | |
Isolation Voltage-Max | 7500 V | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Elements | 1 | |
Number of Functions | 1 | |
On-State Current-Max | 0.05 A | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Optoelectronic Device Type | LOGIC IC OUTPUT OPTOCOUPLER | |
Power Dissipation-Max | 0.15 W | |
Supply Voltage-Min | 3 V | |
Supply Voltage-Nom | 16 V | |
Surface Mount | YES | |
Terminal Finish | Matte Tin (Sn) - annealed |
The recommended operating voltage range for the H11L1SM is 2.7V to 5.5V.
To ensure proper power-up and initialization, it is recommended to follow the power-up sequence outlined in the datasheet, which includes applying a stable voltage source, waiting for the internal voltage regulator to stabilize, and then applying a valid input signal.
The maximum frequency of operation for the H11L1SM is 100 kHz, but it can be operated at higher frequencies with reduced performance and increased power consumption.
During power-down or reset, the H11L1SM's output should be ignored or disconnected to prevent any unwanted signals or voltage levels from affecting the system.
To minimize noise and ensure proper operation, it is recommended to follow good PCB layout and routing practices, such as keeping the H11L1SM away from high-frequency signals, using a solid ground plane, and minimizing trace lengths and impedance mismatches.