Part Details for H11L1M by Everlight Electronics Co Ltd
Results Overview of H11L1M by Everlight Electronics Co Ltd
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
H11L1M Information
H11L1M by Everlight Electronics Co Ltd is an Optocoupler.
Optocoupler are under the broader part category of Optoelectronics.
Optoelectronic components work to detect, generate, and control light. They can essentially produce and/or react to light. Read more about Optoelectronics on our Optoelectronics part category page.
Price & Stock for H11L1M
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
H11L1MEL-ND
|
DigiKey | OPTOISO 5KV OPEN COLLECTOR 6-DIP Min Qty: 1 Lead time: 22 Weeks Container: Tube |
1161 In Stock |
|
$0.4504 / $1.2500 | Buy Now |
DISTI #
H11L1M
|
Avnet Americas | - Rail/Tube (Alt: H11L1M) RoHS: Compliant Min Qty: 195 Package Multiple: 65 Lead time: 22 Weeks, 0 Days Container: Tube | 0 |
|
$0.3919 | Buy Now |
DISTI #
H11L1M-EVE
|
TME | Optocoupler, THT, Ch: 1, OUT: Schmitt trigger, 5kV, DIP6, H11LX Min Qty: 1 | 0 |
|
$0.3370 / $0.7670 | RFQ |
DISTI #
H11L1M
|
IBS Electronics | 6-DIP (0.400 10.16MM) 1 1/0 DC LOGIC OUTPUT OPTOISOLATOR 4MUS 4MUS 5000VRMS 1MHZ 60MA Min Qty: 25 Package Multiple: 1 | 0 |
|
$0.5005 / $0.5655 | Buy Now |
DISTI #
IRCOUP2770
|
Rutronik | 6PIN DIP PHOTOCOUPLER RoHS: Compliant Min Qty: 65 Package Multiple: 65 Container: Tube |
Stock DE - 2810 Stock HK - 0 Stock US - 0 Stock SG - 0 |
|
$0.3438 / $0.3921 | Buy Now |
DISTI #
C160000016
|
EBV Elektronik | (Alt: C160000016) RoHS: Compliant Min Qty: 65 Package Multiple: 65 Lead time: 27 Weeks, 0 Days | EBV - 0 |
|
Buy Now |
Part Details for H11L1M
H11L1M CAD Models
H11L1M Part Data Attributes
|
H11L1M
Everlight Electronics Co Ltd
Buy Now
Datasheet
|
Compare Parts:
H11L1M
Everlight Electronics Co Ltd
Logic IC Output Optocoupler, 1-Element, 5000V Isolation, 1MBps, ROHS COMPLIANT, DIP-6
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | EVERLIGHT ELECTRONICS CO LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.40.80.00 | |
Factory Lead Time | 22 Weeks | |
Samacsys Manufacturer | Everlight | |
Additional Feature | UL APPROVED | |
Configuration | SINGLE | |
Data Rate-Nom | 1 MBps | |
Forward Current-Max | 0.06 A | |
Isolation Voltage-Max | 5000 V | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Elements | 1 | |
Number of Functions | 1 | |
On-State Current-Max | 0.05 A | |
Operating Temperature-Max | 100 °C | |
Operating Temperature-Min | -55 °C | |
Optoelectronic Device Type | LOGIC IC OUTPUT OPTOCOUPLER | |
Packing Method | TUBE | |
Response Time-Nom | 1e-7 ns | |
Supply Voltage-Min | 3 V | |
Surface Mount | NO |
H11L1M Frequently Asked Questions (FAQ)
-
The recommended operating temperature range for the H11L1M is -40°C to 100°C.
-
To ensure reliability in high-temperature applications, it is recommended to derate the device's current and voltage ratings according to the temperature derating curve provided in the datasheet.
-
The maximum allowable voltage for the H11L1M is 80V, but it is recommended to operate the device at a voltage below 60V to ensure reliable operation.
-
To handle ESD protection for the H11L1M, it is recommended to follow proper ESD handling procedures, such as using an ESD wrist strap or mat, and storing the devices in anti-static packaging.
-
The H11L1M is not recommended for use in high-humidity environments. If operation in a humid environment is necessary, it is recommended to take precautions such as conformal coating or potting to prevent moisture ingress.