Part Details for H11G2S by Motorola Semiconductor Products
Results Overview of H11G2S by Motorola Semiconductor Products
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (3 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
H11G2S Information
H11G2S by Motorola Semiconductor Products is an Optocoupler.
Optocoupler are under the broader part category of Optoelectronics.
Optoelectronic components work to detect, generate, and control light. They can essentially produce and/or react to light. Read more about Optoelectronics on our Optoelectronics part category page.
Price & Stock for H11G2S
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | 130 |
|
RFQ |
Part Details for H11G2S
H11G2S CAD Models
H11G2S Part Data Attributes
|
H11G2S
Motorola Semiconductor Products
Buy Now
Datasheet
|
Compare Parts:
H11G2S
Motorola Semiconductor Products
Darlington Output Optocoupler, 1-Element, 7500V Isolation
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MOTOROLA INC | |
Reach Compliance Code | unknown | |
HTS Code | 8541.40.80.00 | |
Additional Feature | UL RECOGNIZED | |
Coll-Emtr Bkdn Voltage-Min | 80 V | |
Configuration | SINGLE WITH BUILT-IN DIODE AND RESISTOR | |
Current Transfer Ratio-Min | 1000% | |
Current Transfer Ratio-Nom | 1000% | |
Dark Current-Max | 100 nA | |
Forward Current-Max | 0.06 A | |
Forward Voltage-Max | 1.5 V | |
Isolation Voltage-Max | 7500 V | |
JESD-609 Code | e0 | |
Mounting Feature | SURFACE MOUNT | |
Number of Elements | 1 | |
On-State Current-Max | 0.15 A | |
Operating Temperature-Max | 100 °C | |
Operating Temperature-Min | -55 °C | |
Optoelectronic Device Type | DARLINGTON OUTPUT OPTOCOUPLER | |
Power Dissipation-Max | 0.15 W | |
Response Time-Max | 0.0001 s | |
Surface Mount | YES | |
Terminal Finish | Tin/Lead (Sn/Pb) |
Alternate Parts for H11G2S
This table gives cross-reference parts and alternative options found for H11G2S. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of H11G2S, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
H11G2.S | Fairchild Semiconductor Corporation | Check for Price | Darlington Output Optocoupler, 1-Element, 5300V Isolation, DIP-6 | H11G2S vs H11G2.S |
H11G2S | Fairchild Semiconductor Corporation | Check for Price | Darlington Output Optocoupler, 1-Element, 5300V Isolation, SURFACE MOUNT PACKAGE-6 | H11G2S vs H11G2S |
H11G2.SD | Fairchild Semiconductor Corporation | Check for Price | Darlington Output Optocoupler, 1-Element, 5300V Isolation, DIP-6 | H11G2S vs H11G2.SD |