Part Details for H11D4 by Isocom Components
Results Overview of H11D4 by Isocom Components
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (1 replacement)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
H11D4 Information
H11D4 by Isocom Components is an Optocoupler.
Optocoupler are under the broader part category of Optoelectronics.
Optoelectronic components work to detect, generate, and control light. They can essentially produce and/or react to light. Read more about Optoelectronics on our Optoelectronics part category page.
Price & Stock for H11D4
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
58-H11D4-ND
|
DigiKey | OPTOISO 5.3KV TRANS W/BASE 6-DIP Min Qty: 1040 Lead time: 3 Weeks Container: Tube | Temporarily Out of Stock |
|
$0.4195 | Buy Now |
DISTI #
87059136
|
Verical | DC-IN 1-CH Transistor With Base DC-OUT 6-Pin PDIP RoHS: Compliant Min Qty: 1040 Package Multiple: 1040 Date Code: 2402 | Americas - 29120 |
|
$0.3312 | Buy Now |
DISTI #
H11D4
|
TME | Optocoupler, THT, Ch: 1, OUT: transistor, CTR@If: 20%@10mA, DIP6, 6V Min Qty: 1 | 0 |
|
$0.3210 / $1.1100 | RFQ |
|
NAC | Transistor Output Optocoupler,1-Element,5300VIsolation RoHS: Compliant Min Qty: 1040 Package Multiple: 65 Container: Tube | 0 |
|
$0.3072 / $0.4560 | Buy Now |
|
Perfect Parts Corporation | 22830 |
|
RFQ | ||
|
Utmel Electronic | 0 |
|
RFQ |
Part Details for H11D4
H11D4 CAD Models
H11D4 Part Data Attributes
|
H11D4
Isocom Components
Buy Now
Datasheet
|
Compare Parts:
H11D4
Isocom Components
Transistor Output Optocoupler, 1-Element, 5300V Isolation, PLASTIC, DIP-6
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ISOCOM COMPONENTS LTD | |
Package Description | PLASTIC, DIP-6 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.40.80.00 | |
Additional Feature | UL RECOGNIZED | |
Coll-Emtr Bkdn Voltage-Min | 200 V | |
Configuration | SINGLE | |
Current Transfer Ratio-Min | 10% | |
Current Transfer Ratio-Nom | 20% | |
Dark Current-Max | 100 nA | |
Forward Current-Max | 0.06 A | |
Forward Voltage-Max | 1.5 V | |
Isolation Voltage-Max | 5300 V | |
JESD-609 Code | e3 | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Elements | 1 | |
On-State Current-Max | 0.1 A | |
Operating Temperature-Max | 100 °C | |
Operating Temperature-Min | -55 °C | |
Optoelectronic Device Type | TRANSISTOR OUTPUT OPTOCOUPLER | |
Power Dissipation-Max | 0.25 W | |
Response Time-Max | 0.000005 s | |
Surface Mount | NO | |
Terminal Finish | TIN |
Alternate Parts for H11D4
This table gives cross-reference parts and alternative options found for H11D4. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of H11D4, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
H11D4 | Intersil Corporation | Check for Price | 1 CHANNEL TRANSISTOR OUTPUT OPTOCOUPLER | H11D4 vs H11D4 |
H11D4 Frequently Asked Questions (FAQ)
-
The recommended storage condition for H11D4 is in a dry, cool place, away from direct sunlight and moisture, with a temperature range of 10°C to 30°C and relative humidity below 60%.
-
While H11D4 can operate up to 150°C, it's not recommended for continuous use above 125°C. Prolonged exposure to high temperatures may affect its performance and lifespan.
-
To prevent electrostatic discharge (ESD) damage, handle H11D4 components with anti-static wrist straps, mats, or bags. Ensure that all equipment and tools are properly grounded.
-
The recommended soldering profile for H11D4 is a peak temperature of 260°C, with a dwell time of 10-30 seconds. Avoid using excessive soldering temperatures or times to prevent damage.
-
While H11D4 is designed to operate in a wide range of humidity levels, it's not recommended for use in extremely humid environments (above 80% RH). Moisture can affect its performance and lifespan.