Part Details for H11A2XSMT&R by Isocom Components
Results Overview of H11A2XSMT&R by Isocom Components
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
H11A2XSMT&R Information
H11A2XSMT&R by Isocom Components is an Optocoupler.
Optocoupler are under the broader part category of Optoelectronics.
Optoelectronic components work to detect, generate, and control light. They can essentially produce and/or react to light. Read more about Optoelectronics on our Optoelectronics part category page.
Price & Stock for H11A2XSMT&R
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
08AM2108
|
Newark | Optocplr, Trans, 1Ch, 5.3Kv, Smpdip-6 Rohs Compliant: Yes |Isocom Components 2004 Ltd H11A2XSMT&R RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
$0.2870 | Buy Now |
DISTI #
08AM2109
|
Newark | Optocplr, Trans, 1Ch, 5.3Kv, Smpdip-6 Rohs Compliant: Yes |Isocom Components 2004 Ltd H11A2XSMT&R RoHS: Compliant Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.1970 / $0.2540 | Buy Now |
DISTI #
58-H11A2XSMT&RTR-ND
|
DigiKey | OPTOISO 5.3KV 1CH TRANS W/BASE Min Qty: 1000 Lead time: 3 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.1981 / $0.2614 | Buy Now |
DISTI #
87059887
|
Verical | DC-IN 1-CH Transistor With Base DC-OUT 6-Pin PDIP SMD T/R RoHS: Compliant Min Qty: 2000 Package Multiple: 1000 Date Code: 2402 | Americas - 50000 |
|
$0.1932 | Buy Now |
|
NAC | Transistor Output Optocoupler,1-Element,5300VIsolation RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 | 0 |
|
$0.1792 / $0.2660 | Buy Now |
|
Utmel Electronic | Opto Coupler General Purpose 6 Pin DIP Photo Transistor | 0 |
|
RFQ |
Part Details for H11A2XSMT&R
H11A2XSMT&R CAD Models
H11A2XSMT&R Part Data Attributes
|
H11A2XSMT&R
Isocom Components
Buy Now
Datasheet
|
Compare Parts:
H11A2XSMT&R
Isocom Components
Transistor Output Optocoupler, 1-Element, 5300V Isolation, SURFACE MOUNT, PLASTIC PACKAGE-6
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ISOCOM COMPONENTS LTD | |
Package Description | SURFACE MOUNT, PLASTIC PACKAGE-6 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.40.80.00 | |
Schedule B Code | 8541.40.80.00 | |
Samacsys Manufacturer | Isocom | |
Samacsys Modified On | 2022-11-13 09:08:08 | |
Category CO2 Kg | 15.58 | |
Compliance Temperature Grade | Industrial: -55C to +100C | |
EU RoHS Version | RoHS 2 (2015/863/EU) | |
Candidate List Date | 2025-01-21 | |
EFUP | e | |
Conflict Mineral Status | DRC Conflict Free | |
Conflict Mineral Status Source | CMRT V6.31 | |
Additional Feature | UL RECOGNIZED, VDE APPROVED | |
Coll-Emtr Bkdn Voltage-Min | 30 V | |
Configuration | SINGLE | |
Current Transfer Ratio-Nom | 20% | |
Dark Current-Max | 50 nA | |
Forward Current-Max | 0.06 A | |
Isolation Voltage-Max | 5300 V | |
JESD-609 Code | e3 | |
Number of Elements | 1 | |
Operating Temperature-Max | 100 °C | |
Operating Temperature-Min | -55 °C | |
Optoelectronic Device Type | TRANSISTOR OUTPUT OPTOCOUPLER | |
Terminal Finish | TIN |