Part Details for H11A2XSM by Isocom Components
Results Overview of H11A2XSM by Isocom Components
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
H11A2XSM Information
H11A2XSM by Isocom Components is an Optocoupler.
Optocoupler are under the broader part category of Optoelectronics.
Optoelectronic components work to detect, generate, and control light. They can essentially produce and/or react to light. Read more about Optoelectronics on our Optoelectronics part category page.
Price & Stock for H11A2XSM
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
H11A2XSM-ND
|
DigiKey | OPTOISO 5.3KV TRANS W/BASE 6-SMD Min Qty: 1300 Lead time: 3 Weeks Container: Tube | Temporarily Out of Stock |
|
$0.2226 | Buy Now |
DISTI #
87058943
|
Verical | DC-IN 1-CH Transistor With Base DC-OUT 6-Pin PDIP SMD RoHS: Compliant Min Qty: 1300 Package Multiple: 1300 Date Code: 2402 | Americas - 49400 |
|
$0.1656 | Buy Now |
DISTI #
H11A2XSM
|
TME | Optocoupler, SMD, Ch: 1, OUT: transistor, Uinsul: 5.3kV, Gull wing 6 Min Qty: 1 | 0 |
|
$0.1610 / $0.7420 | RFQ |
|
NAC | Transistor Output Optocoupler,1-Element,5300VIsolation RoHS: Compliant Min Qty: 1300 Package Multiple: 65 Container: Tube | 0 |
|
$0.1536 / $0.2280 | Buy Now |
|
Perfect Parts Corporation | 28538 |
|
RFQ | ||
|
Utmel Electronic | OPTOISO 5.3KV TRANS W/BASE 6SMD | 0 |
|
RFQ |
Part Details for H11A2XSM
H11A2XSM CAD Models
H11A2XSM Part Data Attributes
|
H11A2XSM
Isocom Components
Buy Now
Datasheet
|
Compare Parts:
H11A2XSM
Isocom Components
Transistor Output Optocoupler, 1-Element, 5300V Isolation, SURFACE MOUNT, PLASTIC PACKAGE-6
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ISOCOM COMPONENTS LTD | |
Package Description | SURFACE MOUNT, PLASTIC PACKAGE-6 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.40.80.00 | |
Schedule B Code | 8541.40.80.00 | |
Samacsys Manufacturer | Isocom | |
Samacsys Modified On | 2022-11-13 09:08:08 | |
Category CO2 Kg | 15.58 | |
Compliance Temperature Grade | Industrial: -55C to +100C | |
EU RoHS Version | RoHS 2 (2015/863/EU) | |
Candidate List Date | 2025-01-21 | |
EFUP | e | |
Conflict Mineral Status | DRC Conflict Free | |
Conflict Mineral Status Source | CMRT V6.31 | |
Qualifications | UL | |
Additional Feature | UL RECOGNIZED, VDE APPROVED | |
Coll-Emtr Bkdn Voltage-Min | 30 V | |
Configuration | SINGLE | |
Current Transfer Ratio-Nom | 20% | |
Dark Current-Max | 50 nA | |
Forward Current-Max | 0.06 A | |
Isolation Voltage-Max | 5300 V | |
JESD-609 Code | e3 | |
Number of Elements | 1 | |
Operating Temperature-Max | 100 °C | |
Operating Temperature-Min | -55 °C | |
Optoelectronic Device Type | TRANSISTOR OUTPUT OPTOCOUPLER | |
Terminal Finish | TIN |
H11A2XSM Frequently Asked Questions (FAQ)
-
The recommended storage condition for H11A2XSM is in a dry, cool place with a temperature range of 10°C to 30°C and humidity below 60%. Avoid exposure to direct sunlight, moisture, and extreme temperatures.
-
Yes, H11A2XSM is designed to withstand high-vibration environments. However, it's recommended to follow the manufacturer's guidelines for vibration testing and ensure proper mounting and securing of the component to prevent damage or dislodging.
-
To prevent electrostatic discharge (ESD) damage, handle H11A2XSM with ESD-protective equipment, such as wrist straps, mats, and bags. Ensure that the workspace is ESD-safe, and follow proper handling and storage procedures.
-
The maximum operating temperature range for H11A2XSM is -40°C to 125°C. However, it's recommended to operate the component within the specified temperature range for optimal performance and reliability.
-
H11A2XSM is not designed for use in humid or wet environments. Exposure to moisture can cause damage or degradation of the component. If operation in humid or wet environments is necessary, consider using a conformal coating or other environmental protection measures.