Part Details for H11A2 by Vishay Intertechnologies
Results Overview of H11A2 by Vishay Intertechnologies
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (2 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
H11A2 Information
H11A2 by Vishay Intertechnologies is an Optocoupler.
Optocoupler are under the broader part category of Optoelectronics.
Optoelectronic components work to detect, generate, and control light. They can essentially produce and/or react to light. Read more about Optoelectronics on our Optoelectronics part category page.
Part Details for H11A2
H11A2 CAD Models
H11A2 Part Data Attributes
|
H11A2
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
H11A2
Vishay Intertechnologies
Transistor Output Optocoupler, 1-Element, 5300V Isolation, DIP-6
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | DIP-6 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8541.40.80.00 | |
Samacsys Manufacturer | Vishay | |
Coll-Emtr Bkdn Voltage-Min | 30 V | |
Configuration | SINGLE | |
Current Transfer Ratio-Nom | 20% | |
Dark Current-Max | 50 nA | |
Forward Current-Max | 0.06 A | |
Isolation Voltage-Max | 5300 V | |
JESD-609 Code | e3 | |
Number of Elements | 1 | |
Operating Temperature-Max | 100 °C | |
Operating Temperature-Min | -55 °C | |
Optoelectronic Device Type | TRANSISTOR OUTPUT OPTOCOUPLER | |
Terminal Finish | Matte Tin (Sn) |
Alternate Parts for H11A2
This table gives cross-reference parts and alternative options found for H11A2. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of H11A2, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
H11A2 | Telefunken Microelectronics Gmbh | Check for Price | Transistor Output Optocoupler, 1-Element, 5300V Isolation, | H11A2 vs H11A2 |
H11A2 | General Electric Solid State | Check for Price | Transistor Output Optocoupler, 1-Element, 7500V Isolation, | H11A2 vs H11A2 |
H11A2 Frequently Asked Questions (FAQ)
-
The recommended storage temperature for H11A2 is -40°C to 125°C, as per Vishay's storage and handling guidelines.
-
While H11A2 is suitable for high-frequency applications, its performance may degrade above 100 kHz due to internal capacitance and inductance. It's recommended to consult with Vishay's application engineers for specific guidance.
-
H11A2 is sensitive to electrostatic discharge (ESD). To prevent damage, handle the device with ESD-protective equipment, and follow proper ESD handling procedures.
-
The recommended soldering temperature for H11A2 is 260°C (500°F) for a maximum of 10 seconds, as per Vishay's soldering guidelines.
-
H11A2 is rated for a maximum voltage of 100 V. While it can be used in high-voltage applications, it's essential to ensure the device is properly derated and protected to prevent overvoltage damage.