Part Details for H11A2 by Three-Five Systems Inc
Results Overview of H11A2 by Three-Five Systems Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
H11A2 Information
H11A2 by Three-Five Systems Inc is an Optocoupler.
Optocoupler are under the broader part category of Optoelectronics.
Optoelectronic components work to detect, generate, and control light. They can essentially produce and/or react to light. Read more about Optoelectronics on our Optoelectronics part category page.
Part Details for H11A2
H11A2 CAD Models
H11A2 Part Data Attributes
|
H11A2
Three-Five Systems Inc
Buy Now
Datasheet
|
Compare Parts:
H11A2
Three-Five Systems Inc
Transistor Output Optocoupler, 1-Element, 7500V Isolation
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | THREE-FIVE SYSTEMS INC | |
Reach Compliance Code | unknown | |
HTS Code | 8541.40.80.00 | |
Forward Current-Max | 0.06 A | |
Forward Voltage-Max | 1.5 V | |
Isolation Voltage-Max | 7500 V | |
JESD-609 Code | e0 | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Elements | 1 | |
On-State Current-Max | 0.15 A | |
Operating Temperature-Max | 100 °C | |
Operating Temperature-Min | -55 °C | |
Power Dissipation-Max | 0.15 W | |
Response Time-Max | 0.0000028 s | |
Surface Mount | NO | |
Terminal Finish | Tin/Lead (Sn/Pb) |