Part Details for H-175C-2 by Bivar Inc
Results Overview of H-175C-2 by Bivar Inc
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
H-175C-2 Information
H-175C-2 by Bivar Inc is an Optoelectronic Accessory.
Optoelectronic Accessories are under the broader part category of Optoelectronics.
Optoelectronic components work to detect, generate, and control light. They can essentially produce and/or react to light. Read more about Optoelectronics on our Optoelectronics part category page.
Price & Stock for H-175C-2
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
14N3738
|
Newark | Led Holder, Right Angle, 5Mm Led, Single Level, 0.120In. Center Line, Interlocking, 2 Lead, Molded Nylon, Black/Bag |Bivar H-175C-2 RoHS: Not Compliant Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.3090 / $0.5220 | Buy Now |
DISTI #
H-175C-2-ND
|
DigiKey | LED HOLDER 5MM 0.120" 2LD NYL BK Min Qty: 100 Lead time: 12 Weeks Container: Bag | Temporarily Out of Stock |
|
$0.5259 | Buy Now |
DISTI #
H-175C-2
|
TME | LED housing Min Qty: 100 | 0 |
|
$0.3500 / $0.5000 | RFQ |