Part Details for H/MS3102A10SL-3P(73) by Hirose Electric Co Ltd
Results Overview of H/MS3102A10SL-3P(73) by Hirose Electric Co Ltd
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
H/MS3102A10SL-3P(73) Information
H/MS3102A10SL-3P(73) by Hirose Electric Co Ltd is a Military Circular Connector.
Military Circular Connectors are under the broader part category of Connectors.
Connectors are devices that join electrical termination points to form circuits. With various types designed for specific functions like data, power, or signal transmission, choosing the right connector is essential for compatibility and device performance. Read more about Connectors on our Connectors part category page.
Price & Stock for H/MS3102A10SL-3P(73)
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
120-0113-0-73
|
Avnet Abacus | HMS3102A10SL3P73 1200113073 (Alt: 120-0113-0-73) RoHS: Compliant Min Qty: 20 Package Multiple: 20 Lead time: 18 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
Part Details for H/MS3102A10SL-3P(73)
H/MS3102A10SL-3P(73) CAD Models
H/MS3102A10SL-3P(73) Part Data Attributes
|
H/MS3102A10SL-3P(73)
Hirose Electric Co Ltd
Buy Now
Datasheet
|
Compare Parts:
H/MS3102A10SL-3P(73)
Hirose Electric Co Ltd
MIL Series Connector
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | HIROSE ELECTRIC CO LTD | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.20 | |
Samacsys Manufacturer | Hirose | |
Backshell Type | SOLID | |
Connector Type | MIL SERIES CONNECTOR |
H/MS3102A10SL-3P(73) Frequently Asked Questions (FAQ)
-
The recommended torque for the screw terminals is 0.5 N·m to 1.5 N·m (0.37 lbf·in to 1.06 lbf·in). It's essential to follow the recommended torque to ensure reliable connections and prevent damage to the connector.
-
Yes, the H/MS3102A10SL-3P(73) connector is designed to withstand vibrations. It meets the IEC 61373 Cat. 2 standard for vibration resistance, making it suitable for use in applications with moderate to high vibration levels.
-
The operating temperature range for the H/MS3102A10SL-3P(73) connector is -40°C to 125°C (-40°F to 257°F). It's essential to ensure that the connector operates within this temperature range to maintain its performance and reliability.
-
The H/MS3102A10SL-3P(73) connector has a sealing rating of IP67, which means it can withstand exposure to dust and water immersion up to 1 meter for 30 minutes. However, it's not specifically designed for use in extremely harsh environments with high humidity or exposure to aggressive chemicals. If you need a connector for such applications, you may need to consider a different model or consult with Hirose Electric Co Ltd for custom solutions.
-
The H/MS3102A10SL-3P(73) connector is designed for general-purpose applications and has a maximum frequency rating of 1 GHz. While it can be used for some high-speed data transmission applications, it may not be suitable for extremely high-speed applications (e.g., above 10 Gbps). If you need a connector for high-speed data transmission, you may need to consider a different model or consult with Hirose Electric Co Ltd for custom solutions.