Part Details for GXE51D by Honeywell Sensing and Control
Results Overview of GXE51D by Honeywell Sensing and Control
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
GXE51D Information
GXE51D by Honeywell Sensing and Control is a Snap Acting/Limit Switch.
Snap Acting/Limit Switches are under the broader part category of Switches.
Electrical switches are binary devices that control the flow of current in a circuit by either allowing or preventing the flow of electrons. Read more about Switches on our Switches part category page.
Price & Stock for GXE51D
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
480-GXE51D-ND
|
DigiKey | LIMIT SWITCH Min Qty: 5 Lead time: 24 Weeks Container: Bulk | Temporarily Out of Stock |
|
$457.1640 | Buy Now |
|
Master Electronics | RoHS: Compliant | 0 |
|
$443.3500 / $619.0800 | Buy Now |
Part Details for GXE51D
GXE51D CAD Models
GXE51D Part Data Attributes
|
GXE51D
Honeywell Sensing and Control
Buy Now
Datasheet
|
Compare Parts:
GXE51D
Honeywell Sensing and Control
Snap Acting/Limit Switch, SPDT, Momentary, 31mm, Wire Terminal, Top Roller Arm Actuator, Panel Mount
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | HONEYWELL SENSING AND CONTROL | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.50.70.00 | |
Actuator Travel | 31 mm | |
Actuator Type | TOP ROLLER ARM | |
Contact (AC) Max Rating R Load | 4A@250VAC | |
Contact Current(AC)-Max | 4 A | |
Contact Voltage(AC)-Max | 250 V | |
Mounting Feature | PANEL MOUNT | |
Operating Force-Max | 16 N | |
Operating Temperature-Max | 75 °C | |
Operating Temperature-Min | -20 °C | |
Sealing | EXPLOSION PROOF; IP66 | |
Surface Mount | NO | |
Switch Action | MOMENTARY | |
Switch Function | SPDT | |
Switch Type | SNAP ACTING/LIMIT SWITCH | |
Termination Type | WIRE |