Part Details for GX-F12AI by Panasonic Electronic Components
Results Overview of GX-F12AI by Panasonic Electronic Components
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
GX-F12AI Information
GX-F12AI by Panasonic Electronic Components is a Proximity Sensor.
Proximity Sensors are under the broader part category of Sensors/Transducers.
Sensors and transducers detect and measure physical quantities like temperature, pressure, and force, converting them into electrical signals for various applications. Read more about Sensors/Transducers on our Sensors/Transducers part category page.
Price & Stock for GX-F12AI
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1110-1932-ND
|
DigiKey | SENSOR PROX INDUCTIVE 3.3MM MOD Min Qty: 1 Lead time: 10 Weeks Container: Box |
1 In Stock |
|
$26.3640 / $29.0000 | Buy Now |
DISTI #
658-GX-F12AI
|
Mouser Electronics | Proximity Sensors RECTANGULAR INDUCTIVE PROX., FRONT, 4.0MM, NPN, NO, DIFF. FRQ. RoHS: Compliant | 14 |
|
$27.0100 / $31.0000 | Buy Now |
DISTI #
70609268
|
RS | Rectangular Inductive Prox.,Front,4.0Mm, Npn, No, Diff. Frq. Min Qty: 1 Package Multiple: 1 Lead time: 10 Weeks, 0 Days Container: Bulk | 0 |
|
$27.8100 / $29.5800 | RFQ |
|
Onlinecomponents.com | Proximity Sensor Inductive NO NPN 4mm 12V to 24V RoHS: Compliant |
21 In Stock |
|
$27.7900 / $48.8200 | Buy Now |
DISTI #
73552898
|
Verical | Proximity Sensor Inductive NO NPN 4mm 12V to 24VDC RoHS: Compliant Min Qty: 2 Package Multiple: 1 Date Code: 2312 | Americas - 20 |
|
$36.4910 / $63.4660 | Buy Now |
|
Master Electronics | Proximity Sensor Inductive NO NPN 4mm 12V to 24V RoHS: Compliant |
21 In Stock |
|
$27.7900 / $48.8200 | Buy Now |
|
Vyrian | Sensors & Transducers | 14 |
|
RFQ |
Part Details for GX-F12AI
GX-F12AI CAD Models
GX-F12AI Part Data Attributes
|
GX-F12AI
Panasonic Electronic Components
Buy Now
Datasheet
|
Compare Parts:
GX-F12AI
Panasonic Electronic Components
Inductive Sensor, 0mm Min, 3.3mm Max, Rectangular
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | PANASONIC CORP | |
Reach Compliance Code | unknown | |
Samacsys Manufacturer | Panasonic | |
Body Breadth | 7.1 mm | |
Body Height | 27.8 mm | |
Body Length or Diameter | 12 mm | |
Housing | PBT | |
Measurement Range-Max (mm) | 3.3 mm | |
Measurement Range-Min (mm) | ||
Operating Current-Max | 15 mA | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | -25 °C | |
Package Shape/Style | RECTANGULAR | |
Sensors/Transducers Type | PROXIMITY SENSOR,INDUCTIVE | |
Supply Voltage-Max | 24 V | |
Supply Voltage-Min | 12 V | |
Termination Type | CABLE |
GX-F12AI Frequently Asked Questions (FAQ)
-
Panasonic recommends a 4-layer PCB with a dedicated ground plane and thermal vias to dissipate heat. A minimum of 1 oz copper thickness is recommended. Additionally, a thermal pad on the bottom of the device should be connected to a heat sink or a thermal interface material.
-
To ensure reliable operation in high-vibration environments, Panasonic recommends securing the device using a screw or adhesive, and using a PCB with a high flexural strength. Additionally, the device should be mounted in a way that minimizes stress on the pins and the PCB.
-
Panasonic recommends a soldering profile with a peak temperature of 260°C, a dwell time of 10-30 seconds, and a cooling rate of 4°C/s or less. The device should be soldered using a no-clean flux and a solder with a melting point of 217°C or higher.
-
To troubleshoot issues with the GX-F12AI, Panasonic recommends checking the power supply voltage, ensuring proper PCB layout and thermal management, and verifying that the device is properly soldered. Additionally, checking the output voltage and current, and verifying that the device is not damaged or counterfeit can help identify the root cause of the issue.
-
Panasonic recommends storing the GX-F12AI in a dry, cool place, away from direct sunlight and moisture. The device should be handled using anti-static precautions, such as an anti-static wrist strap or mat, and should not be exposed to mechanical stress or vibration during handling.