Part Details for GX-F12AI-R by Panasonic Electronic Components
Results Overview of GX-F12AI-R by Panasonic Electronic Components
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
GX-F12AI-R Information
GX-F12AI-R by Panasonic Electronic Components is a Proximity Sensor.
Proximity Sensors are under the broader part category of Sensors/Transducers.
Sensors and transducers detect and measure physical quantities like temperature, pressure, and force, converting them into electrical signals for various applications. Read more about Sensors/Transducers on our Sensors/Transducers part category page.
Price & Stock for GX-F12AI-R
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1110-1077-ND
|
DigiKey | SENSOR PROX INDUCTIVE 3.3MM MOD Min Qty: 1 Lead time: 10 Weeks Container: Box |
1 In Stock |
|
$36.3640 / $40.0000 | Buy Now |
DISTI #
658-GX-F12AI-R
|
Mouser Electronics | Proximity Sensors Proximity Front Sensing,NPN Output, Normally Open, Different Frequency, 1M Flexible Cable RoHS: Compliant | 0 |
|
$37.1600 / $43.0000 | Order Now |
DISTI #
70609272
|
RS | Proximity Front Sensing, NPN Output, Normally Open, Different Frequency,1M Fl Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$44.4900 | RFQ |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$34.0400 / $44.6900 | Buy Now |
|
Master Electronics | RoHS: Compliant | 0 |
|
$34.0400 / $44.6900 | Buy Now |