Part Details for GX-F12AI-P by Panasonic Electronic Components
Results Overview of GX-F12AI-P by Panasonic Electronic Components
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
GX-F12AI-P Information
GX-F12AI-P by Panasonic Electronic Components is a Proximity Sensor.
Proximity Sensors are under the broader part category of Sensors/Transducers.
Sensors and transducers detect and measure physical quantities like temperature, pressure, and force, converting them into electrical signals for various applications. Read more about Sensors/Transducers on our Sensors/Transducers part category page.
Price & Stock for GX-F12AI-P
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
08N9889
|
Newark | Sensor, Inductive, 4Mm, 12V-24V, Product Range:Gx-F Series, Sensing Range Max:4Mm, Sensor Housing:Rectangular, Sensor Input:Inductive, Sensor Output Type:Pnp, Supply Voltage Dc Max:24V, Supply Voltage Dc Min:12V Rohs Compliant: Yes |Panasonic GX-F12AI-P RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
Buy Now | |
DISTI #
1110-1933-ND
|
DigiKey | SENSOR PROX INDUCTIVE 3.3MM MOD Min Qty: 1 Lead time: 10 Weeks Container: Box |
1 In Stock |
|
$26.3640 / $29.0000 | Buy Now |
DISTI #
658-GX-F12AI-P
|
Mouser Electronics | Proximity Sensors RECTANGULAR INDUCTIVE PROX., FRONT, 4.0MM, PNP, NO, DIFF. FRQ. RoHS: Compliant | 26 |
|
$27.0100 / $31.0000 | Buy Now |
DISTI #
70609269
|
RS | RECTANGULAR INDUCTIVE PROX.,FRONT,4.0MM, PNP, NO, DIFF. FRQ. Min Qty: 1 Package Multiple: 1 Container: Bulk | 4 |
|
$26.0300 / $29.5800 | Buy Now |
|
Onlinecomponents.com | Proximity Sensor Inductive NO PNP 4mm 12V to 24VDC RoHS: Compliant | 0 |
|
$24.7400 / $32.4800 | Buy Now |
DISTI #
87603824
|
Verical | Proximity Sensor Inductive NO PNP 4mm 12V to 24VDC RoHS: Compliant Min Qty: 2 Package Multiple: 1 | Americas - 13 |
|
$33.8118 / $37.7294 | Buy Now |
DISTI #
GX-F12AI-P
|
TME | Sensor: inductive, 0÷4mm, PNP / NO, Usup: 12÷24VDC, 100mA, lead 1m Min Qty: 1 | 21 |
|
$28.0300 / $32.1800 | Buy Now |
|
Master Electronics | Proximity Sensor Inductive NO PNP 4mm 12V to 24VDC RoHS: Compliant | 0 |
|
$24.7400 / $32.4800 | Buy Now |
|
Vyrian | Sensors & Transducers | 56 |
|
RFQ |
Part Details for GX-F12AI-P
GX-F12AI-P CAD Models
GX-F12AI-P Part Data Attributes
|
GX-F12AI-P
Panasonic Electronic Components
Buy Now
Datasheet
|
Compare Parts:
GX-F12AI-P
Panasonic Electronic Components
Inductive Sensor, 0mm Min, 3.3mm Max, Rectangular
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | PANASONIC CORP | |
Reach Compliance Code | unknown | |
Body Breadth | 7.1 mm | |
Body Height | 27.8 mm | |
Body Length or Diameter | 12 mm | |
Housing | PBT | |
Measurement Range-Max (mm) | 3.3 mm | |
Measurement Range-Min (mm) | ||
Operating Current-Max | 15 mA | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | -25 °C | |
Package Shape/Style | RECTANGULAR | |
Sensors/Transducers Type | PROXIMITY SENSOR,INDUCTIVE | |
Supply Voltage-Max | 24 V | |
Supply Voltage-Min | 12 V | |
Termination Type | CABLE |
GX-F12AI-P Frequently Asked Questions (FAQ)
-
The recommended storage condition for GX-F12AI-P is in a dry, cool place with a temperature range of 5°C to 30°C and humidity below 70%. Avoid storing in direct sunlight or areas with high humidity.
-
Yes, GX-F12AI-P is designed to withstand vibrations up to 10G (10-2000Hz) and can be used in high-vibration environments. However, it's recommended to consult with Panasonic's application engineers for specific vibration testing and validation.
-
The maximum operating temperature range for GX-F12AI-P is -40°C to 125°C. However, the device's performance and reliability may degrade at extreme temperatures. Consult the datasheet for specific temperature-related specifications.
-
GX-F12AI-P is not designed for use in humid or wet environments. It's recommended to use the device in dry environments with a relative humidity below 70%. For applications requiring humidity resistance, consider using Panasonic's humidity-resistant variants or consulting with their application engineers.
-
The recommended soldering temperature for GX-F12AI-P is 260°C (peak temperature) with a soldering time of 3 seconds or less. Consult the datasheet for specific soldering guidelines and recommendations.