GWJ9LHS1.4MC1C7-2+58+MQ+30A-1 by:

Part Details for GWJ9LHS1.4MC1C7-2+58+MQ+30A-1 by ams OSRAM Group

Results Overview of GWJ9LHS1.4MC1C7-2+58+MQ+30A-1 by ams OSRAM Group

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

GWJ9LHS1.4MC1C7-2+58+MQ+30A-1 Information

GWJ9LHS1.4MC1C7-2+58+MQ+30A-1 by ams OSRAM Group is a Visible LED.
Visible LEDs are under the broader part category of Optoelectronics.

Optoelectronic components work to detect, generate, and control light. They can essentially produce and/or react to light. Read more about Optoelectronics on our Optoelectronics part category page.

Price & Stock for GWJ9LHS1.4MC1C7-2+58+MQ+30A-1

Part # Distributor Description Stock Price Buy
Newark Led, Rgbw, 624/535/475Nm, 3000K, 5050 Rohs Compliant: Yes |Ams Osram Group GWJ9LHS1.4MC1C7-2+58+MQ+30A-1 RoHS: Compliant Min Qty: 5 Package Multiple: 1 Date Code: 0 Container: Cut Tape 0
Buy Now

Part Details for GWJ9LHS1.4MC1C7-2+58+MQ+30A-1

GWJ9LHS1.4MC1C7-2+58+MQ+30A-1 CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for GWJ9LHS1.4MC1C7-2+58+MQ+30A-1 by ams OSRAM Group.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: GWJ9LHS1.4MC1C7-2+58+MQ+3... by ams OSRAM Group

Select Manufacturer
Which Manufacturer of GWJ9LHS1.4MC1C7-2+58+MQ+3... would you like to use for your alert(s)?
  • Please alert me when GWJ9LHS1.4MC1C7-2+58+MQ+3... inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for GWJ9LHS1.4MC1C7-2+58+MQ+3... alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for GWJ9LHS1.4MC1C7-2+58+MQ+3... to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for GWJ9LHS1.4MC1C7-2+58+MQ+3... alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for GWJ9LHS1.4MC1C7-2+58+MQ+3....
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare GWJ9LHS1.4MC1C7-2+58+MQ+30A-1 by ams OSRAM Group

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: