Part Details for GWJ9LHS1.4M-C1C7-2+58+MQ+30A-1 by OSRAM Opto Semiconductors
Results Overview of GWJ9LHS1.4M-C1C7-2+58+MQ+30A-1 by OSRAM Opto Semiconductors
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
GWJ9LHS1.4M-C1C7-2+58+MQ+30A-1 Information
GWJ9LHS1.4M-C1C7-2+58+MQ+30A-1 by OSRAM Opto Semiconductors is a Visible LED.
Visible LEDs are under the broader part category of Optoelectronics.
Optoelectronic components work to detect, generate, and control light. They can essentially produce and/or react to light. Read more about Optoelectronics on our Optoelectronics part category page.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
8638PSC3005LF | Amphenol Communications Solutions | D-Sub Cable Connectors, Input Output Connectors, Power Contacts 8638 Socket Crimp 30A, >200 Cycles | |
8638PPC3005LF | Amphenol Communications Solutions | D-Sub Cable Connectors, Input Output Connectors, Power Contacts 8638 Pin Crimp 30A, >200 Cycles | |
8638PPC3006LF | Amphenol Communications Solutions | D-Sub Cable Connectors, Input Output Connectors, Power Contacts 8638 Pin Crimp 30A, >500 Cycles |
Price & Stock for GWJ9LHS1.4M-C1C7-2+58+MQ+30A-1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Vyrian | Optoelectronics | 735 |
|
RFQ |
Part Details for GWJ9LHS1.4M-C1C7-2+58+MQ+30A-1
GWJ9LHS1.4M-C1C7-2+58+MQ+30A-1 CAD Models
GWJ9LHS1.4M-C1C7-2+58+MQ+30A-1 Part Data Attributes
|
GWJ9LHS1.4M-C1C7-2+58+MQ+30A-1
OSRAM Opto Semiconductors
Buy Now
Datasheet
|
Compare Parts:
GWJ9LHS1.4M-C1C7-2+58+MQ+30A-1
OSRAM Opto Semiconductors
Single Color LED,
|
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | OSRAM OPTO SEMICONDUCTORS GMBH | |
Reach Compliance Code | compliant | |
Optoelectronic Device Type | SINGLE COLOR LED |